Part Details for SI4467DYD84Z by Fairchild Semiconductor Corporation
Overview of SI4467DYD84Z by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SI4467DYD84Z
SI4467DYD84Z CAD Models
SI4467DYD84Z Part Data Attributes
|
SI4467DYD84Z
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
SI4467DYD84Z
Fairchild Semiconductor Corporation
Power Field-Effect Transistor, 13.5A I(D), 20V, 0.0085ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SO-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOT | |
Package Description | SMALL OUTLINE, R-PDSO-G8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 13.5 A | |
Drain-source On Resistance-Max | 0.0085 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G8 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | P-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 50 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for SI4467DYD84Z
This table gives cross-reference parts and alternative options found for SI4467DYD84Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI4467DYD84Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SI4467DYL99Z | Power Field-Effect Transistor, 13.5A I(D), 20V, 0.0085ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SO-8 | Fairchild Semiconductor Corporation | SI4467DYD84Z vs SI4467DYL99Z |
FDS4465S62Z | Power Field-Effect Transistor, 13.5A I(D), 20V, 0.0085ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SO-8 | Fairchild Semiconductor Corporation | SI4467DYD84Z vs FDS4465S62Z |
FDS4465D84Z | Power Field-Effect Transistor, 13.5A I(D), 20V, 0.0085ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SO-8 | Fairchild Semiconductor Corporation | SI4467DYD84Z vs FDS4465D84Z |
SI4467DYF011 | Power Field-Effect Transistor, 13.5A I(D), 20V, 0.0085ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SOIC-8 | Fairchild Semiconductor Corporation | SI4467DYD84Z vs SI4467DYF011 |