Part Details for SI4542DY by Fairchild Semiconductor Corporation
Overview of SI4542DY by Fairchild Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SI4542DY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | 30V COMPLEMENTARY POWERTRENCH MOSFET Power Field-Effect Transistor, 6A I(D), 30V, 0.028ohm, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET RoHS: Compliant |
|
|
RFQ |
Part Details for SI4542DY
SI4542DY CAD Models
SI4542DY Part Data Attributes
|
SI4542DY
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
SI4542DY
Fairchild Semiconductor Corporation
Power Field-Effect Transistor, 6A I(D), 30V, 0.028ohm, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET, SO-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8LD, SOIC,JEDEC MS-012, .150" NARROW BODY, DUAL DAP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 6 A | |
Drain-source On Resistance-Max | 0.028 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL AND P-CHANNEL | |
Power Dissipation-Max (Abs) | 2 W | |
Pulsed Drain Current-Max (IDM) | 20 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for SI4542DY
This table gives cross-reference parts and alternative options found for SI4542DY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI4542DY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SI4544DY | Transistor, | Vishay Siliconix | SI4542DY vs SI4544DY |
SI4544DY-T1 | Power Field-Effect Transistor, 6.5A I(D), 30V, 0.035ohm, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET, SO-8 | Vishay Intertechnologies | SI4542DY vs SI4544DY-T1 |