Part Details for SI4730-D60-GU by Silicon Laboratories Inc
Results Overview of SI4730-D60-GU by Silicon Laboratories Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SI4730-D60-GU
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | General Purpose ICs | 9 |
|
RFQ |
US Tariff Estimator: SI4730-D60-GU by Silicon Laboratories Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SI4730-D60-GU
SI4730-D60-GU Part Data Attributes
|
|
SI4730-D60-GU
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
SI4730-D60-GU
Silicon Laboratories Inc
Audio Single Chip Receiver, AM/FM, CMOS, PDSO24, ROHS COMPLIANT, MO-137AE, SSOP-24
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Ihs Manufacturer | SILICON LABORATORIES INC | |
| Part Package Code | SSOP | |
| Package Description | SSOP, SSOP24,.24 | |
| Pin Count | 24 | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.39.00.01 | |
| Consumer IC Type | AUDIO SINGLE CHIP RECEIVER | |
| Demodulation Type | AM/FM | |
| Harmonic Distortion | 0.1% | |
| JESD-30 Code | R-PDSO-G24 | |
| Length | 8.65 mm | |
| Number of Functions | 1 | |
| Number of Terminals | 24 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -20 °C | |
| Output Voltage-Nom (AM) | 60 mV | |
| Output Voltage-Nom (FM) | 80 mV | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | SSOP | |
| Package Equivalence Code | SSOP24,.24 | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE, SHRINK PITCH | |
| Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2 mm | |
| Signal to Noise Ratio-Nom (FM) | 58 dB | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 2.7 V | |
| Surface Mount | YES | |
| Technology | CMOS | |
| Temperature Grade | OTHER | |
| Terminal Form | GULL WING | |
| Terminal Pitch | 0.635 mm | |
| Terminal Position | DUAL | |
| Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
| Width | 3.9 mm |
Alternate Parts for SI4730-D60-GU
This table gives cross-reference parts and alternative options found for SI4730-D60-GU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI4730-D60-GU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SI4730-D60-GU | Skyworks Solutions Inc | Check for Price | Audio Single Chip Receiver, AM/FM, CMOS, PDSO24, | SI4730-D60-GU vs SI4730-D60-GU |
| SI4730-C40-GU | Silicon Laboratories Inc | Check for Price | Audio Single Chip Receiver, PDSO24, ROHS COMPLIANT, MO-137AE, SSOP-24 | SI4730-D60-GU vs SI4730-C40-GU |
| SI4730-C40-GUR | Silicon Laboratories Inc | Check for Price | Audio Single Chip Receiver, PDSO24, ROHS COMPLIANT, MO-137AE, SSOP-24 | SI4730-D60-GU vs SI4730-C40-GUR |
SI4730-D60-GU Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply VDD first, followed by VDDIO, and then the clock signal. This ensures proper initialization of the device.
-
The SI4730-D60-GU can be configured for a specific radio band by programming the device's registers using the I2C interface. The specific register settings will depend on the desired radio band and frequency range.
-
The maximum allowable voltage on the analog input pins is VDD + 0.3V. Exceeding this voltage may damage the device.
-
Optimizing the SI4730-D60-GU for best reception quality involves adjusting the gain settings, filtering, and demodulation parameters. The optimal settings will depend on the specific application and environment.
-
Yes, the SI4730-D60-GU can be used for digital radio applications, such as HD Radio and DAB. However, additional external components and processing may be required to support these applications.