Part Details for SI4835-B30-GU by Silicon Laboratories Inc
Overview of SI4835-B30-GU by Silicon Laboratories Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for SI4835-B30-GU
SI4835-B30-GU CAD Models
SI4835-B30-GU Part Data Attributes
|
SI4835-B30-GU
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
SI4835-B30-GU
Silicon Laboratories Inc
Receiver IC, PDSO24, ROHS COMPLIANT, MO-137AE, SSOP-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Part Package Code | SSOP | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Silicon Labs | |
Consumer IC Type | AUDIO SINGLE CHIP RECEIVER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for SI4835-B30-GU
This table gives cross-reference parts and alternative options found for SI4835-B30-GU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI4835-B30-GU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NJU6015M(T2) | Transmitter IC, PDSO24, DMP-24 | New Japan Radio Co Ltd | SI4835-B30-GU vs NJU6015M(T2) |
LC8910 | Transmitter/Receiver IC, CMOS, PDIP24, DIP-24 | SANYO Electric Co Ltd | SI4835-B30-GU vs LC8910 |
NJU6015L | Transmitter IC, PDIP24, SDIP-24 | New Japan Radio Co Ltd | SI4835-B30-GU vs NJU6015L |
SI4831-B30-GUR | Receiver IC, PDSO24, ROHS COMPLIANT, MO-137AE, SSOP-24 | Silicon Laboratories Inc | SI4835-B30-GU vs SI4831-B30-GUR |
NJU6005M(T1) | Transmitter IC, PDSO24, DMP-24 | New Japan Radio Co Ltd | SI4835-B30-GU vs NJU6005M(T1) |
TRF1400DW | RF Telemetry Receiver; VHF/UHF RZ Remote Control Receiver 24-SOIC -40 to 85 | Texas Instruments | SI4835-B30-GU vs TRF1400DW |
NJU6005M | Transmitter IC, PDSO24, DMP-24 | New Japan Radio Co Ltd | SI4835-B30-GU vs NJU6005M |
M709LB1 | INFRARED, TRANSMITTER IC, PDIP24, PLASTIC, DIP-24 | STMicroelectronics | SI4835-B30-GU vs M709LB1 |
LC7464M | Transmitter IC, Infrared, CMOS, PDSO24, MFP-24 | SANYO Electric Co Ltd | SI4835-B30-GU vs LC7464M |
UPD6122G-002 | Transmitter IC, Infrared, CMOS, PDSO24, 0.375 INCH, PLASTIC, SOP-24 | NEC Electronics Group | SI4835-B30-GU vs UPD6122G-002 |