Part Details for SI52111-A2-GM2 by Silicon Laboratories Inc
Overview of SI52111-A2-GM2 by Silicon Laboratories Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SI52111-A2-GM2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54X5486
|
Newark | Clock Generator, 100Mhz, Tdfn-10, Clock Ic Type:Clock Generator, Frequency:100Mhz, No. Of Outputs:1Outputs, Supply Voltage Min:3.13V, Supply Voltage Max:3.46V, Clock Ic Case Style:Tdfn, No. Of Pins:10Pins, Operating Temperature Rohs Compliant: Yes |Silicon Labs SI52111-A2-GM2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.8810 / $1.9900 | Buy Now |
Part Details for SI52111-A2-GM2
SI52111-A2-GM2 CAD Models
SI52111-A2-GM2 Part Data Attributes
|
SI52111-A2-GM2
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
SI52111-A2-GM2
Silicon Laboratories Inc
Processor Specific Clock Generator, 100MHz, CMOS, PDSO10, 3 X 3 MM, ROHS COMPLIANT, MO-229, TDFN-10
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Silicon Labs | |
JESD-30 Code | S-PDSO-N10 | |
Length | 3 mm | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 100 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Primary Clock/Crystal Frequency-Nom | 25 MHz | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 3.46 V | |
Supply Voltage-Min | 3.13 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
Alternate Parts for SI52111-A2-GM2
This table gives cross-reference parts and alternative options found for SI52111-A2-GM2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI52111-A2-GM2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SI52111-B6-GM2 | Processor Specific Clock Generator, 100MHz, CMOS, PDSO10, TDFN-10 | Skyworks Solutions Inc | SI52111-A2-GM2 vs SI52111-B6-GM2 |
SI52111-B6-GM2R | Processor Specific Clock Generator, 100MHz, CMOS, PDSO10, TDFN-10 | Skyworks Solutions Inc | SI52111-A2-GM2 vs SI52111-B6-GM2R |
SI52112-A2-GM2 | Processor Specific Clock Generator, 100MHz, CMOS, PDSO10, | Skyworks Solutions Inc | SI52111-A2-GM2 vs SI52112-A2-GM2 |
SI52111-B4-GM2R | Processor Specific Clock Generator, 100MHz, CMOS, PDSO10, 3 X 3 MM, ROHS COMPLIANT, MO-229, TDFN-10 | Silicon Laboratories Inc | SI52111-A2-GM2 vs SI52111-B4-GM2R |
SI52111-B6-GM2R | Processor Specific Clock Generator, 100MHz, CMOS, PDSO10, TDFN-10 | Silicon Laboratories Inc | SI52111-A2-GM2 vs SI52111-B6-GM2R |
SI52112-B4-GM2 | Processor Specific Clock Generator, 100MHz, CMOS, PDSO10, 3 X 3 MM, ROHS COMPLIANT, MO-229, TDFN-10 | Skyworks Solutions Inc | SI52111-A2-GM2 vs SI52112-B4-GM2 |
SI52111-A2-GM2R | Processor Specific Clock Generator, 100MHz, CMOS, PDSO10, 3 X 3 MM, ROHS COMPLIANT, MO-229, TDFN-10 | Silicon Laboratories Inc | SI52111-A2-GM2 vs SI52111-A2-GM2R |
SI52111-A1-GM2R | Processor Specific Clock Generator, 100MHz, CMOS, PDSO10, 3 X 3 MM, ROHS COMPLIANT, MO-229, TDFN-10 | Silicon Laboratories Inc | SI52111-A2-GM2 vs SI52111-A1-GM2R |
SI52111-B5-GM2 | Processor Specific Clock Generator, 100MHz, CMOS, PDSO10, TDFN-10 | Skyworks Solutions Inc | SI52111-A2-GM2 vs SI52111-B5-GM2 |
SI52111-B6-GM2 | Processor Specific Clock Generator, 100MHz, CMOS, PDSO10, TDFN-10 | Silicon Laboratories Inc | SI52111-A2-GM2 vs SI52111-B6-GM2 |