Part Details for SI52112-A2-GTR by Silicon Laboratories Inc
Overview of SI52112-A2-GTR by Silicon Laboratories Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SI52112-A2-GTR
SI52112-A2-GTR CAD Models
SI52112-A2-GTR Part Data Attributes
|
SI52112-A2-GTR
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
SI52112-A2-GTR
Silicon Laboratories Inc
Processor Specific Clock Generator, 100MHz, CMOS, PDSO8, ROHS COMPLIANT, MO-153AA, TSSOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Silicon Labs | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.4 mm | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 100 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Primary Clock/Crystal Frequency-Nom | 25 MHz | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 3.46 V | |
Supply Voltage-Min | 3.13 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
Alternate Parts for SI52112-A2-GTR
This table gives cross-reference parts and alternative options found for SI52112-A2-GTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI52112-A2-GTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SI52112-B3-GTR | Processor Specific Clock Generator, 100MHz, CMOS, PDSO8, ROHS COMPLIANT, MO-153AA, TSSOP-8 | Silicon Laboratories Inc | SI52112-A2-GTR vs SI52112-B3-GTR |
SI52112-B5-GTR | Processor Specific Clock Generator, 100MHz, CMOS, PDSO8, ROHS COMPLIANT, MO-153AA, TSSOP-8 | Silicon Laboratories Inc | SI52112-A2-GTR vs SI52112-B5-GTR |
AD7839ASZ | Octal 13-Bit, Parallel Input, Voltage-Output D/A Converter | Analog Devices Inc | SI52112-A2-GTR vs AD7839ASZ |
SI52111-B6-GTR | Processor Specific Clock Generator, 100MHz, CMOS, PDSO8, TSSOP-8 | Silicon Laboratories Inc | SI52112-A2-GTR vs SI52111-B6-GTR |
AD7839AS-REEL | IC PARALLEL, WORD INPUT LOADING, 28 us SETTLING TIME, 13-BIT DAC, PQFP44, PLASTIC, MQFP-44, Digital to Analog Converter | Analog Devices Inc | SI52112-A2-GTR vs AD7839AS-REEL |
SI52112-B6-GTR | Processor Specific Clock Generator, 100MHz, CMOS, PDSO8, ROHS COMPLIANT, MO-153AA, TSSOP-8 | Silicon Laboratories Inc | SI52112-A2-GTR vs SI52112-B6-GTR |
SI52111-A1-GT | Processor Specific Clock Generator, 100MHz, CMOS, PDSO8, ROHS COMPLIANT, MO-153AA, TSSOP-8 | Silicon Laboratories Inc | SI52112-A2-GTR vs SI52111-A1-GT |
SI52112-B3-GTR | Processor Specific Clock Generator, 100MHz, CMOS, PDSO8, ROHS COMPLIANT, MO-153AA, TSSOP-8 | Skyworks Solutions Inc | SI52112-A2-GTR vs SI52112-B3-GTR |
SI52112-B4-GTR | Processor Specific Clock Generator, 100MHz, CMOS, PDSO8, ROHS COMPLIANT, MO-153AA, TSSOP-8 | Silicon Laboratories Inc | SI52112-A2-GTR vs SI52112-B4-GTR |
AD7839ASZ-REEL | Octal 13-Bit, Parallel Input, Voltage-Output D/A Converter | Analog Devices Inc | SI52112-A2-GTR vs AD7839ASZ-REEL |