Part Details for SI52146-A01AGM by Skyworks Solutions Inc
Overview of SI52146-A01AGM by Skyworks Solutions Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Financial Technology (Fintech)
Price & Stock for SI52146-A01AGM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
336-2160-ND
|
DigiKey | IC CLK GENERATOR 100MHZ 32QFN Min Qty: 1 Lead time: 8 Weeks Container: Tube |
6511 In Stock |
|
$3.5375 / $4.7800 | Buy Now |
DISTI #
634-SI52146A01A-GM
|
Mouser Electronics | Clock Generators & Support Products 6-output PCIe Gen 1/2/3 clock generator RoHS: Compliant | 1021 |
|
$3.5300 / $4.7800 | Buy Now |
DISTI #
V36:1790_06538820
|
Arrow Electronics | Clock Generator 25MHz-IN 100MHz-OUT 32-Pin QFN EP Tray Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2225 | Americas - 21 |
|
$3.9220 / $4.2290 | Buy Now |
DISTI #
66916407
|
Verical | Clock Generator 25MHz-IN 100MHz-OUT 32-Pin QFN EP Tray Min Qty: 2 Package Multiple: 1 Date Code: 2225 | Americas - 21 |
|
$3.9220 / $4.2290 | Buy Now |
|
Ameya Holding Limited | 2920 |
|
RFQ | ||
DISTI #
SI52146A01AGM
|
Richardson RFPD | CLOCK GENERATOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Chip1Cloud | IC CLK GENERATOR 100MHZ 32QFN | 5000 |
|
RFQ |
Part Details for SI52146-A01AGM
SI52146-A01AGM CAD Models
SI52146-A01AGM Part Data Attributes
|
SI52146-A01AGM
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SI52146-A01AGM
Skyworks Solutions Inc
Processor Specific Clock Generator, 100MHz, CMOS, QFN-32
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | QFN-32 | |
Reach Compliance Code | compliant | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 100 MHz | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Primary Clock/Crystal Frequency-Nom | 25 MHz | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 60 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
Alternate Parts for SI52146-A01AGM
This table gives cross-reference parts and alternative options found for SI52146-A01AGM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI52146-A01AGM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9FGL699AKLFT | 6-output 3.3 V PCIe Gen1-2 Clock Generator, VFQFPN0/Reel | Renesas Electronics Corporation | SI52146-A01AGM vs 9FGL699AKLFT |
SL28PCIE10ALIT | Processor Specific Clock Generator, 100MHz, CMOS, QFN-32 | Silicon Laboratories Inc | SI52146-A01AGM vs SL28PCIE10ALIT |
9FGL699AKLFT | VFQFPN-32, Reel | Integrated Device Technology Inc | SI52146-A01AGM vs 9FGL699AKLFT |
9FGL699AKLF | 6-output 3.3 V PCIe Gen1-2 Clock Generator, VFQFPN490/Tray | Renesas Electronics Corporation | SI52146-A01AGM vs 9FGL699AKLF |
DAC7725UBG4 | 12-bit quad voltage output DAC with reset to zero-scale 28-SOIC -40 to 85 | Texas Instruments | SI52146-A01AGM vs DAC7725UBG4 |
SI52146-A01AGMR | Processor Specific Clock Generator, 100MHz, CMOS, QFN-32 | Skyworks Solutions Inc | SI52146-A01AGM vs SI52146-A01AGMR |
SL28PCIE10ALCT | Processor Specific Clock Generator, 100MHz, CMOS, QFN-32 | Silicon Laboratories Inc | SI52146-A01AGM vs SL28PCIE10ALCT |
SL28PCIE10ALC | Processor Specific Clock Generator, 100MHz, CMOS, QFN-32 | Silicon Laboratories Inc | SI52146-A01AGM vs SL28PCIE10ALC |
9FGL699AKLF | VFQFPN-32, Tray | Integrated Device Technology Inc | SI52146-A01AGM vs 9FGL699AKLF |