Part Details for SI52147-A01AGMR by Skyworks Solutions Inc
Overview of SI52147-A01AGMR by Skyworks Solutions Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SI52147-A01AGMR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SI52147-A01AGMR-ND
|
DigiKey | IC CLK GENERATOR 100MHZ 48QFN Min Qty: 2500 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.2279 | Buy Now |
DISTI #
634-SI52147-A01AGMR
|
Mouser Electronics | Clock Generators & Support Products 9-output PCIe Gen 1/2/3 clock generator RoHS: Compliant | 1845 |
|
$4.2200 / $7.7400 | Buy Now |
|
Ameya Holding Limited | 1500 |
|
RFQ | ||
DISTI #
SI52147A01AGMR
|
Richardson RFPD | CLOCK GENERATOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Win Source Electronics | IC CLK GENERATOR 100MHZ 48QFN | 51940 |
|
$3.2030 / $4.8050 | Buy Now |
Part Details for SI52147-A01AGMR
SI52147-A01AGMR CAD Models
SI52147-A01AGMR Part Data Attributes:
|
SI52147-A01AGMR
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SI52147-A01AGMR
Skyworks Solutions Inc
Processor Specific Clock Generator, 100MHz, CMOS, LEAD FREE, MO-220VGGD-8, QFN-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | LEAD FREE, MO-220VGGD-8, QFN-48 | |
Reach Compliance Code | compliant | |
JESD-30 Code | S-XQCC-N48 | |
Length | 6 mm | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 100 MHz | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Primary Clock/Crystal Frequency-Nom | 25 MHz | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
Alternate Parts for SI52147-A01AGMR
This table gives cross-reference parts and alternative options found for SI52147-A01AGMR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI52147-A01AGMR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SI52147-A01AGM | Processor Specific Clock Generator, 100MHz, CMOS, LEAD FREE, MO-220VGGD-8, QFN-48 | Silicon Laboratories Inc | SI52147-A01AGMR vs SI52147-A01AGM |
DAC8413FPC-REEL | QUAD, PARALLEL, WORD INPUT LOADING, 10us SETTLING TIME, 12-BIT DAC, PQCC28, PLASTIC, MO-047AB, LCC-28 | Analog Devices Inc | SI52147-A01AGMR vs DAC8413FPC-REEL |
DAC8413FPCZ | Quad, 12-Bit DAC Voltage Output with Readback | Analog Devices Inc | SI52147-A01AGMR vs DAC8413FPCZ |
SI52147-A01AGMR | Processor Specific Clock Generator, 100MHz, CMOS, LEAD FREE, MO-220VGGD-8, QFN-48 | Silicon Laboratories Inc | SI52147-A01AGMR vs SI52147-A01AGMR |
932SQ428AKLFT | CK420BQ Derivative Synthesizer, VFQFPN0/Reel | Renesas Electronics Corporation | SI52147-A01AGMR vs 932SQ428AKLFT |
932SQ428AKLF | CK420BQ Derivative Synthesizer, VFQFPN490/Tray | Renesas Electronics Corporation | SI52147-A01AGMR vs 932SQ428AKLF |
DAC8413FPC | Quad, 12-Bit DAC Voltage Output with Readback | Analog Devices Inc | SI52147-A01AGMR vs DAC8413FPC |