Part Details for SI52208-A01AGM by Skyworks Solutions Inc
Overview of SI52208-A01AGM by Skyworks Solutions Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for SI52208-A01AGM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
336-4112-ND
|
DigiKey | LVCMOS CLOCK GENERATOR Min Qty: 1 Lead time: 8 Weeks Container: Tray |
2304 In Stock |
|
$3.1568 / $6.2900 | Buy Now |
DISTI #
634-SI52208-A01AGM
|
Mouser Electronics | Clock Generators & Support Products 1.5-1.8 V 8-output PCIe Gen 1/2/3/4 + 25 MHz LVCMOS clock generator, with 100? internal termination RoHS: Compliant | 3443 |
|
$3.1500 / $6.2900 | Buy Now |
Part Details for SI52208-A01AGM
SI52208-A01AGM CAD Models
SI52208-A01AGM Part Data Attributes
|
SI52208-A01AGM
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SI52208-A01AGM
Skyworks Solutions Inc
200MHz, CMOS, QFN-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | QFN-48 | |
Reach Compliance Code | compliant | |
Additional Feature | ALSO OPERATE AT 1.8V SUPPLY, PCIE GENERATION 1, 2, 3, 4, 5 | |
JESD-30 Code | S-XQCC-N48 | |
Length | 6 mm | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 200 MHz | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.24SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Primary Clock/Crystal Frequency-Nom | 25 MHz | |
Seated Height-Max | 0.9 mm | |
Supply Current-Max | 58.5 mA | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 1.425 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PCIe |