Part Details for SI52254A-D01AM by Silicon Laboratories Inc
Overview of SI52254A-D01AM by Silicon Laboratories Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for SI52254A-D01AM
SI52254A-D01AM CAD Models
SI52254A-D01AM Part Data Attributes
|
SI52254A-D01AM
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
SI52254A-D01AM
Silicon Laboratories Inc
Processor Specific Clock Generator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Package Description | QFN-32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2019-09-23 | |
Samacsys Manufacturer | Silicon Labs | |
Additional Feature | ALSO OPERATES AT 2.5 V AND 3.3 V NOMINAL SUPPLY | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 100 MHz | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 25 MHz | |
Seated Height-Max | 0.9 mm | |
Supply Current-Max | 40 mA | |
Supply Voltage-Max | 3.46 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |