-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Processor Specific Clock Generator, QFN-36
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 30 |
|
RFQ | ||
DISTI #
2421757
|
Farnell | CLOCK GENERATOR, 346MHZ, QFN-36 RoHS: Compliant Min Qty: 1 Lead time: 36 Weeks, 1 Days Container: Each | 0 |
|
$29.6436 / $32.5235 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SI5326C-C-GM
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
SI5326C-C-GM
Silicon Laboratories Inc
Processor Specific Clock Generator, QFN-36
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Part Package Code | QFN | |
Pin Count | 36 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Silicon Labs | |
Additional Feature | ALSO OPREATES IN 2.5 V AND 3.3 V NOM SUPPLY | |
JESD-30 Code | S-XQCC-N36 | |
Length | 6 mm | |
Moisture Sensitivity Level | 2 | |
Number of Terminals | 36 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 346 MHz | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC36,.25SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 710 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Supply Current-Max | 279 mA | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
This table gives cross-reference parts and alternative options found for SI5326C-C-GM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI5326C-C-GM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SI5326-RM | Processor Specific Clock Generator, QFN-36 | Silicon Laboratories Inc | SI5326C-C-GM vs SI5326-RM |
844008AYI-01LF | PTQFP-32, Tray | Integrated Device Technology Inc | SI5326C-C-GM vs 844008AYI-01LF |
SI5326C-C-GMR | Processor Specific Clock Generator, 346MHz, CMOS, QFN-36 | Skyworks Solutions Inc | SI5326C-C-GM vs SI5326C-C-GMR |
8T49N285-DDDNLGI# | Clock Generator | Integrated Device Technology Inc | SI5326C-C-GM vs 8T49N285-DDDNLGI# |
8T49N285A-DDDNLGI# | Clock Generator | Integrated Device Technology Inc | SI5326C-C-GM vs 8T49N285A-DDDNLGI# |
844008AKI-01LF | VFQFPN-32, Tray | Integrated Device Technology Inc | SI5326C-C-GM vs 844008AKI-01LF |
SI5326A-C-GMR | Processor Specific Clock Generator, QFN-36 | Silicon Laboratories Inc | SI5326C-C-GM vs SI5326A-C-GMR |
SI5326B-C-GM | Processor Specific Clock Generator, 808MHz, CMOS, QFN-36 | Skyworks Solutions Inc | SI5326C-C-GM vs SI5326B-C-GM |
SI5326A-B-GM | Processor Specific Clock Generator, 6 X 6 MM, ROHS COMPLIANT, MO-220VJJD, QFN-36 | Silicon Laboratories Inc | SI5326C-C-GM vs SI5326A-B-GM |
8T49N285A-DDDNLGI | Processor Specific Clock Generator | Integrated Device Technology Inc | SI5326C-C-GM vs 8T49N285A-DDDNLGI |