Part Details for SI53303-B-GM by Skyworks Solutions Inc
Overview of SI53303-B-GM by Skyworks Solutions Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SI53303-B-GM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
336-4374-ND
|
DigiKey | IC CLK BUFFER 1:5 725MHZ 44QFN Min Qty: 1 Lead time: 8 Weeks Container: Tray |
3430 In Stock |
|
$3.5750 / $4.8300 | Buy Now |
DISTI #
634-SI53303-B-GM
|
Mouser Electronics | Clock Buffer Universal dual 1:5 low-jitter clock buffer/level translator RoHS: Compliant | 2790 |
|
$3.5700 / $4.8300 | Buy Now |
Part Details for SI53303-B-GM
SI53303-B-GM CAD Models
SI53303-B-GM Part Data Attributes
|
SI53303-B-GM
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SI53303-B-GM
Skyworks Solutions Inc
Low Skew Clock Driver, 53303 Series, 6 True Output(s), 0 Inverted Output(s), QFN-44
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | QFN-44 | |
Reach Compliance Code | compliant | |
Additional Feature | ALSO OPERATES AT 2.5 V AND 3.3 V SUPPLY | |
Family | 53303 | |
Input Conditioning | DIFFERENTIAL | |
JESD-30 Code | S-XQCC-N44 | |
Length | 7 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Number of Functions | 2 | |
Number of Inverted Outputs | ||
Number of Terminals | 44 | |
Number of True Outputs | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC44,.28SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Power Supply Current-Max (ICC) | 100 mA | |
Prop. Delay@Nom-Sup | 1 ns | |
Propagation Delay (tpd) | 1 ns | |
Same Edge Skew-Max (tskwd) | 0.12 ns | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 1.89 V | |
Supply Voltage-Min (Vsup) | 1.71 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm |