-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Skew Clock Driver, 53306 Series, 6 True Output(s), 0 Inverted Output(s), QFN-16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
336-4206-1-ND
|
DigiKey | IC CLK BUFFER 1:4 725MHZ 16QFN Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
24859 In Stock |
|
$2.3750 / $3.5700 | Buy Now |
DISTI #
634-SI53306-B-GMR
|
Mouser Electronics | Clock Buffer 1:4 Universal buffer/level translator (725MHz), sync. output enable (QFN16) RoHS: Compliant | 83486 |
|
$2.3700 / $3.5100 | Buy Now |
DISTI #
A01:0375_05187153
|
Arrow Electronics | Clock Fanout Buffer 4-OUT 1-IN 1:4 16-Pin QFN EP T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Date Code: 2304 | Asia - 39000 |
|
$2.6380 | Buy Now |
DISTI #
E54:1762_07038502
|
Arrow Electronics | Clock Fanout Buffer 4-OUT 1-IN 1:4 16-Pin QFN EP T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Date Code: 2301 | Europe - 25000 |
|
$2.6120 | Buy Now |
DISTI #
V72:2272_06538353
|
Arrow Electronics | Clock Fanout Buffer 4-OUT 1-IN 1:4 16-Pin QFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2301 Container: Cut Strips | Americas - 23 |
|
$2.8340 / $3.4320 | Buy Now |
DISTI #
69094941
|
Verical | Clock Fanout Buffer 4-OUT 1-IN 1:4 16-Pin QFN EP T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 39000 |
|
$2.6380 | Buy Now |
DISTI #
66702601
|
Verical | Clock Fanout Buffer 4-OUT 1-IN 1:4 16-Pin QFN EP T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2301 | Americas - 25000 |
|
$2.6120 | Buy Now |
DISTI #
66361364
|
Verical | Clock Fanout Buffer 4-OUT 1-IN 1:4 16-Pin QFN EP T/R RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2301 | Americas - 23 |
|
$2.8340 / $3.4320 | Buy Now |
|
Rochester Electronics | SI53306 - Universal 1:4 low-jitter clock buffer/level translator RoHS: Compliant Status: Active Min Qty: 1 | 15000 |
|
$2.7100 / $3.1900 | Buy Now |
|
Ameya Holding Limited | 18666 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SI53306-B-GMR
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SI53306-B-GMR
Skyworks Solutions Inc
Low Skew Clock Driver, 53306 Series, 6 True Output(s), 0 Inverted Output(s), QFN-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | QFN-16 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Skyworks | |
Additional Feature | ALSO OPERATES AT 2.5 V AND 3.3 V SUPPLY | |
Family | 53306 | |
Input Conditioning | DIFFERENTIAL | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 2 | |
Number of Inverted Outputs | ||
Number of Terminals | 16 | |
Number of True Outputs | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Power Supply Current-Max (ICC) | 100 mA | |
Prop. Delay@Nom-Sup | 1.075 ns | |
Propagation Delay (tpd) | 1.075 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.12 ns | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 1.89 V | |
Supply Voltage-Min (Vsup) | 1.71 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for SI53306-B-GMR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI53306-B-GMR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SI53306-B-GM | Low Skew Clock Driver, 53306 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, 3 X 3 MM, ROHS COMPLIANT, QFN-16 | Silicon Laboratories Inc | SI53306-B-GMR vs SI53306-B-GM |