There are no models available for this part yet.
Overview of SI5334M-B00307-GMR by Skyworks Solutions Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SI5334M-B00307-GMR by Skyworks Solutions Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
634-SI5334MB00307GMR
|
Mouser Electronics | Clock Generators & Support Products 4-output, any frequency (< 200 MHz), any output, clock generator (Spread Spectrum inc/dec pin ctrl) RoHS: Compliant | 0 |
|
$6.2400 | Order Now | |
DISTI #
SI5334MB00307MR
|
Richardson RFPD | CLOCK GENERATOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
CAD Models for SI5334M-B00307-GMR by Skyworks Solutions Inc
Part Data Attributes for SI5334M-B00307-GMR by Skyworks Solutions Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SKYWORKS SOLUTIONS INC
|
Package Description
|
QFN-24
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
ALSO OPERATES WITH 2.5V AND 3.3V NOMINAL SUPPLY
|
JESD-30 Code
|
S-XQCC-N24
|
Length
|
4 mm
|
Moisture Sensitivity Level
|
2
|
Number of Terminals
|
24
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Clock Frequency-Max
|
200 MHz
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
HVQCCN
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Primary Clock/Crystal Frequency-Nom
|
710 MHz
|
Seated Height-Max
|
0.9 mm
|
Supply Voltage-Max
|
1.98 V
|
Supply Voltage-Min
|
1.71 V
|
Supply Voltage-Nom
|
1.8 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Width
|
4 mm
|
uPs/uCs/Peripheral ICs Type
|
CLOCK GENERATOR, PROCESSOR SPECIFIC
|
Alternate Parts for SI5334M-B00307-GMR
This table gives cross-reference parts and alternative options found for SI5334M-B00307-GMR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI5334M-B00307-GMR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SI5334M-B00307-GM | Processor Specific Clock Generator, 200MHz, CMOS, QFN-24 | Skyworks Solutions Inc | SI5334M-B00307-GMR vs SI5334M-B00307-GM |
Related Parts for SI5334M-B00307-GMR
-
SI5334C-B00127-GMRClock Generators
-
SI4465DY-T1-E3Power Field-Effect Transistors
-
SI5330B-B00205-GMRClock Drivers
-
SI4831BDY-T1-E3Small Signal Field-Effect Transistors
-
1.5KE12Transient Suppressors
-
SI4355-C2A-GMROther Telecom ICs
-
SI5321-H-BLATM/SONET/SDH ICs
-
S7AToggle Switches
-
S2DSilicon Controlled Rectifiers