Part Details for SI53358A-D01AM by Silicon Laboratories Inc
Overview of SI53358A-D01AM by Silicon Laboratories Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Financial Technology (Fintech)
Part Details for SI53358A-D01AM
SI53358A-D01AM CAD Models
SI53358A-D01AM Part Data Attributes
|
SI53358A-D01AM
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
SI53358A-D01AM
Silicon Laboratories Inc
Processor Specific Clock Generator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2019-09-23 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 2 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |