Datasheets
SI5338B-B-GM by:

Processor Specific Clock Generator, 350MHz, CMOS, QFN-24

Part Details for SI5338B-B-GM by Silicon Laboratories Inc

Overview of SI5338B-B-GM by Silicon Laboratories Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Computing and Data Storage Financial Technology (Fintech) Electronic Manufacturing Automotive

Price & Stock for SI5338B-B-GM

Part # Distributor Description Stock Price Buy
Bristol Electronics   150
RFQ
Chip1Cloud IC CLK GEN I2C BUS PROG 24QFN 7388
RFQ
DISTI # 2421795
Farnell CLOCK GENERATOR, 350MHZ, QFN-24 RoHS: Compliant Min Qty: 1 Lead time: 36 Weeks, 1 Days Container: Each 0
  • 1 $15.7187
  • 10 $15.2838
  • 25 $14.8364
  • 50 $14.4388
$14.4388 / $15.7187 Buy Now
Win Source Electronics IC CLK GEN I2C BUS PROG 24QFN 3235
  • 3 $21.4790
  • 6 $17.6240
  • 9 $17.0730
  • 13 $16.5220
  • 16 $15.9710
  • 21 $14.3190
$14.3190 / $21.4790 Buy Now

Part Details for SI5338B-B-GM

SI5338B-B-GM CAD Models

SI5338B-B-GM Part Data Attributes

SI5338B-B-GM Silicon Laboratories Inc
Buy Now Datasheet
Compare Parts:
SI5338B-B-GM Silicon Laboratories Inc Processor Specific Clock Generator, 350MHz, CMOS, QFN-24
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer SILICON LABORATORIES INC
Part Package Code QFN
Package Description QFN-24
Pin Count 24
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Silicon Labs
Additional Feature CAN ALSO OPERATE AT 2.5V, 3.3V SUPPLY
JESD-30 Code S-XQCC-N24
Length 4 mm
Moisture Sensitivity Level 2
Number of Terminals 24
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Clock Frequency-Max 350 MHz
Package Body Material UNSPECIFIED
Package Code HVQCCN
Package Equivalence Code LCC24,.16SQ,20
Package Shape SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260
Primary Clock/Crystal Frequency-Nom 710 MHz
Seated Height-Max 0.9 mm
Supply Current-Max 60 mA
Supply Voltage-Max 1.98 V
Supply Voltage-Min 1.71 V
Supply Voltage-Nom 1.8 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Form NO LEAD
Terminal Pitch 0.5 mm
Terminal Position QUAD
Width 4 mm
uPs/uCs/Peripheral ICs Type CLOCK GENERATOR, PROCESSOR SPECIFIC

Alternate Parts for SI5338B-B-GM

This table gives cross-reference parts and alternative options found for SI5338B-B-GM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI5338B-B-GM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SI5369A-C-GQ Processor Specific Clock Generator, 1417MHz, CMOS, PQFP100, TQFP-100 Silicon Laboratories Inc SI5338B-B-GM vs SI5369A-C-GQ
SI5338B-B-GMR Processor Specific Clock Generator, 350MHz, CMOS, QFN-24 Silicon Laboratories Inc SI5338B-B-GM vs SI5338B-B-GMR
SI5338B-BXXXXX-GMR Processor Specific Clock Generator, 350MHz, CMOS, QFN-24 Silicon Laboratories Inc SI5338B-B-GM vs SI5338B-BXXXXX-GMR
SI5327C-C-GMR Processor Specific Clock Generator, 346MHz, CMOS, QFN-36 Silicon Laboratories Inc SI5338B-B-GM vs SI5327C-C-GMR
SI5338J-B-GMR Processor Specific Clock Generator, 200MHz, CMOS, QFN-24 Skyworks Solutions Inc SI5338B-B-GM vs SI5338J-B-GMR
SI5338J-B-GMR Processor Specific Clock Generator, 200MHz, CMOS, QFN-24 Silicon Laboratories Inc SI5338B-B-GM vs SI5338J-B-GMR
SI5369B-C-GQR Processor Specific Clock Generator, 808MHz, CMOS, PQFP100, TQFP-100 Silicon Laboratories Inc SI5338B-B-GM vs SI5369B-C-GQR
SI5327D-C-GMR Processor Specific Clock Generator, 243MHz, CMOS, QFN-36 Silicon Laboratories Inc SI5338B-B-GM vs SI5327D-C-GMR
SI5327D-C-GM Processor Specific Clock Generator, 243MHz, CMOS, QFN-36 Skyworks Solutions Inc SI5338B-B-GM vs SI5327D-C-GM
SI5327D-C-GMR Processor Specific Clock Generator, 243MHz, CMOS, QFN-36 Skyworks Solutions Inc SI5338B-B-GM vs SI5327D-C-GMR

SI5338B-B-GM Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SI5338B-B-GM by Silicon Laboratories Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SI5338B-B-GM by Silicon Laboratories Inc

  • Please alert me when SI5338B-B-GM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SI5338B-B-GM alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SI5338B-B-GM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SI5338B-B-GM alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SI5338B-B-GM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SI5338B-B-GM by Silicon Laboratories Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: