Part Details for SI5338F-BXXXXX-GMR by Silicon Laboratories Inc
Overview of SI5338F-BXXXXX-GMR by Silicon Laboratories Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Financial Technology (Fintech)
Electronic Manufacturing
Automotive
Part Details for SI5338F-BXXXXX-GMR
SI5338F-BXXXXX-GMR CAD Models
SI5338F-BXXXXX-GMR Part Data Attributes
|
SI5338F-BXXXXX-GMR
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
SI5338F-BXXXXX-GMR
Silicon Laboratories Inc
Processor Specific Clock Generator, 200MHz, CMOS, QFN-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Package Description | HVQCCN, LCC24,.16SQ,20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES AT 2.5 V AND 3.3 V TYP | |
JESD-30 Code | S-XQCC-N24 | |
Length | 4 mm | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 200 MHz | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 30 MHz | |
Seated Height-Max | 0.9 mm | |
Supply Current-Max | 60 mA | |
Supply Voltage-Max | 1.98 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
Alternate Parts for SI5338F-BXXXXX-GMR
This table gives cross-reference parts and alternative options found for SI5338F-BXXXXX-GMR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI5338F-BXXXXX-GMR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SI5338F-B-GM | Processor Specific Clock Generator, 200MHz, CMOS, QFN-24 | Skyworks Solutions Inc | SI5338F-BXXXXX-GMR vs SI5338F-B-GM |
SI5338M-B-GM | Processor Specific Clock Generator, 200MHz, CMOS, QFN-24 | Skyworks Solutions Inc | SI5338F-BXXXXX-GMR vs SI5338M-B-GM |
SI5338J-BXXXXX-GMR | Processor Specific Clock Generator, 200MHz, CMOS, QFN-24 | Silicon Laboratories Inc | SI5338F-BXXXXX-GMR vs SI5338J-BXXXXX-GMR |
SI5338C-BXXXXX-GM | Processor Specific Clock Generator, 200MHz, CMOS, QFN-24 | Silicon Laboratories Inc | SI5338F-BXXXXX-GMR vs SI5338C-BXXXXX-GM |
SI5338C-BXXXXX-GMR | Processor Specific Clock Generator, 200MHz, CMOS, QFN-24 | Silicon Laboratories Inc | SI5338F-BXXXXX-GMR vs SI5338C-BXXXXX-GMR |
SI5338M-BXXXXX-GM | Processor Specific Clock Generator, 200MHz, CMOS, QFN-24 | Silicon Laboratories Inc | SI5338F-BXXXXX-GMR vs SI5338M-BXXXXX-GM |
SI5338Q-B-GM | Processor Specific Clock Generator, 200MHz, CMOS, QFN-24 | Skyworks Solutions Inc | SI5338F-BXXXXX-GMR vs SI5338Q-B-GM |
SI5338M-B-GMR | Processor Specific Clock Generator, 200MHz, CMOS, QFN-24 | Skyworks Solutions Inc | SI5338F-BXXXXX-GMR vs SI5338M-B-GMR |
SI5338F-B-GMR | Processor Specific Clock Generator, 200MHz, CMOS, QFN-24 | Skyworks Solutions Inc | SI5338F-BXXXXX-GMR vs SI5338F-B-GMR |
SI5338J-B-GM | Processor Specific Clock Generator, 200MHz, CMOS, QFN-24 | Skyworks Solutions Inc | SI5338F-BXXXXX-GMR vs SI5338J-B-GM |