Part Details for SI5341B-D-GMR by Skyworks Solutions Inc
Overview of SI5341B-D-GMR by Skyworks Solutions Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Financial Technology (Fintech)
Electronic Manufacturing
Automotive
Price & Stock for SI5341B-D-GMR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SI5341B-D-GMR-ND
|
DigiKey | IC BASE/BLANK PROTOTYPE 64QFN Min Qty: 1000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$15.6904 | Buy Now |
DISTI #
634-SI5341B-D-GMR
|
Mouser Electronics | Clock Generators & Support Products Ultra low-jitter, 10-output, any-frequency (< 350 MHz), any output clock generator RoHS: Compliant | 949 |
|
$15.6900 / $23.2900 | Buy Now |
DISTI #
70357186
|
Verical | Clock Generator 10MHz to 750MHz-IN 350MHz-OUT 64-Pin QFN EP T/R Min Qty: 1000 Package Multiple: 1000 | Americas - 1000 |
|
$16.4200 | Buy Now |
DISTI #
SI5341BDGMR
|
Richardson RFPD | CLOCK GENERATOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
LCSC | VQFN-64 Clock Generators / Frequency Synthesizers / PLL ROHS | 38 |
|
$23.7170 / $24.8358 | Buy Now |
Part Details for SI5341B-D-GMR
SI5341B-D-GMR CAD Models
SI5341B-D-GMR Part Data Attributes:
|
SI5341B-D-GMR
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SI5341B-D-GMR
Skyworks Solutions Inc
Processor Specific Clock Generator, 350MHz, CMOS, QFN-64
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | QFN-64 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Skyworks | |
Additional Feature | ALSO OPERATES WITH 2.5V AND 3.3V NOMINAL SUPPLY | |
JESD-30 Code | S-XQCC-N64 | |
JESD-609 Code | e4 | |
Length | 9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 350 MHz | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Primary Clock/Crystal Frequency-Nom | 750 MHz | |
Seated Height-Max | 0.9 mm | |
Supply Current-Max | 230 mA | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
Alternate Parts for SI5341B-D-GMR
This table gives cross-reference parts and alternative options found for SI5341B-D-GMR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI5341B-D-GMR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SI5347D-BXXXXX-GM | Processor Specific Clock Generator, 350MHz, CMOS, QFN-64 | Silicon Laboratories Inc | SI5341B-D-GMR vs SI5347D-BXXXXX-GM |
SI5341B-DXXXXX-GMR | Processor Specific Clock Generator, | Silicon Laboratories Inc | SI5341B-D-GMR vs SI5341B-DXXXXX-GMR |
SI5347B-B-GMR | Processor Specific Clock Generator, 350MHz, CMOS, 9 X 9 MM, ROHS COMPLIANT, MO-220, QFN-64 | Skyworks Solutions Inc | SI5341B-D-GMR vs SI5347B-B-GMR |
SI5347B-BXXXXX-GM | Processor Specific Clock Generator, 350MHz, CMOS, QFN-64 | Silicon Laboratories Inc | SI5341B-D-GMR vs SI5347B-BXXXXX-GM |
SI5347B-D-GMR | Processor Specific Clock Generator, 350MHz, CMOS, QFN-64 | Skyworks Solutions Inc | SI5341B-D-GMR vs SI5347B-D-GMR |
SI5347B-BXXXXX-GMR | Processor Specific Clock Generator, 350MHz, CMOS, 9 X 9 MM, ROHS COMPLIANT, MO-220, QFN-64 | Silicon Laboratories Inc | SI5341B-D-GMR vs SI5347B-BXXXXX-GMR |
SI5341B-B-GMR | Processor Specific Clock Generator, 350MHz, CMOS, QFN-64 | Skyworks Solutions Inc | SI5341B-D-GMR vs SI5341B-B-GMR |
SI5347D-BXXXXX-GMR | Processor Specific Clock Generator, 350MHz, CMOS, 9 X 9 MM, ROHS COMPLIANT, MO-220, QFN-64 | Silicon Laboratories Inc | SI5341B-D-GMR vs SI5347D-BXXXXX-GMR |
SI5341B-D-GM | Processor Specific Clock Generator, 350MHz, CMOS, QFN-64 | Skyworks Solutions Inc | SI5341B-D-GMR vs SI5341B-D-GM |