Part Details for SI5342B-BXXXXX-GM by Silicon Laboratories Inc
Overview of SI5342B-BXXXXX-GM by Silicon Laboratories Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SI5342B-BXXXXX-GM
SI5342B-BXXXXX-GM CAD Models
SI5342B-BXXXXX-GM Part Data Attributes
|
SI5342B-BXXXXX-GM
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
SI5342B-BXXXXX-GM
Silicon Laboratories Inc
Processor Specific Clock Generator, 350MHz, CMOS, 7 X 7 MM, ROHS COMPLIANT, MO-220, QFN-44
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Package Description | 7 X 7 MM, ROHS COMPLIANT, MO-220, QFN-44 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO REQUIRES 3.3V SUPPLY | |
JESD-30 Code | S-XQCC-N44 | |
Length | 7 mm | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 350 MHz | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 54 MHz | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
Alternate Parts for SI5342B-BXXXXX-GM
This table gives cross-reference parts and alternative options found for SI5342B-BXXXXX-GM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI5342B-BXXXXX-GM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SI5342B-B-GM | Clock Generator, 350MHz, CMOS, PQCC44, QFN-44 | Skyworks Solutions Inc | SI5342B-BXXXXX-GM vs SI5342B-B-GM |
SI5342B-BXXXXX-GMR | Processor Specific Clock Generator, 350MHz, CMOS, 7 X 7 MM, ROHS COMPLIANT, MO-220, QFN-44 | Silicon Laboratories Inc | SI5342B-BXXXXX-GM vs SI5342B-BXXXXX-GMR |
SI5342B-DXXXXX-GM | Processor Specific Clock Generator, 350MHz, CMOS, 7 X 7 MM, ROHS COMPLIANT, MO-220, QFN-44 | Silicon Laboratories Inc | SI5342B-BXXXXX-GM vs SI5342B-DXXXXX-GM |
SI5342B-B-GMR | Clock Generator, 350MHz, CMOS, PQCC44, QFN-44 | Skyworks Solutions Inc | SI5342B-BXXXXX-GM vs SI5342B-B-GMR |
SI5342B-D-GMR | Clock Generator, 350MHz, CMOS, PQCC44, QFN-44 | Skyworks Solutions Inc | SI5342B-BXXXXX-GM vs SI5342B-D-GMR |
SI5342B-D-GM | Clock Generator, 350MHz, CMOS, PQCC44, QFN-44 | Skyworks Solutions Inc | SI5342B-BXXXXX-GM vs SI5342B-D-GM |