Part Details for SI5342H-D-GM by Skyworks Solutions Inc
Results Overview of SI5342H-D-GM by Skyworks Solutions Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SI5342H-D-GM Information
SI5342H-D-GM by Skyworks Solutions Inc is a Clock Generator.
Clock Generators are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| DAO3W3P543M40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 3W3 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert UNC 4.40, Back: Metal Brackets. | |
| DAL3V3P543G30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 3V3 Pin Right Angle Solder 30A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 1.6mm PCB Thickness. | |
| DAV3V3P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 3V3 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Female Screw Lock UNC 4.40, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for SI5342H-D-GM
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
SI5342HDGM
|
Richardson RFPD | JITTER ATTENUATORS RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
|
Chip Stock | ClockGenerator0.008MHzto750MHz-IN2750MHz-OUT44-PinQFNEP | 415 |
|
RFQ |
US Tariff Estimator: SI5342H-D-GM by Skyworks Solutions Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SI5342H-D-GM
SI5342H-D-GM Part Data Attributes
|
|
SI5342H-D-GM
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SI5342H-D-GM
Skyworks Solutions Inc
Processor Specific Clock Generator, 2750MHz, CMOS,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Additional Feature | Also Requires 3.3v Supply | |
| JESD-30 Code | S-XQCC-N44 | |
| Length | 7 Mm | |
| Number of Terminals | 44 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Clock Frequency-Max | 2750 Mhz | |
| Package Body Material | Unspecified | |
| Package Code | HVQCCN | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Primary Clock/Crystal Frequency-Nom | 54 Mhz | |
| Seated Height-Max | 0.9 Mm | |
| Supply Voltage-Max | 1.89 V | |
| Supply Voltage-Min | 1.71 V | |
| Supply Voltage-Nom | 1.8 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Width | 7 Mm | |
| uPs/uCs/Peripheral ICs Type | Clock Generator, Processor Specific |
Alternate Parts for SI5342H-D-GM
This table gives cross-reference parts and alternative options found for SI5342H-D-GM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI5342H-D-GM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SI5342H-D-GM | Silicon Laboratories Inc | Check for Price | Processor Specific Clock Generator, 2750MHz, CMOS, QFN-44 | SI5342H-D-GM vs SI5342H-D-GM |
| SI5342H-C-GMR | Skyworks Solutions Inc | Check for Price | Processor Specific Clock Generator, 2750MHz, CMOS, QFN-44 | SI5342H-D-GM vs SI5342H-C-GMR |
| SI5342H-D-GMR | Silicon Laboratories Inc | Check for Price | Processor Specific Clock Generator, 2750MHz, CMOS, QFN-44 | SI5342H-D-GM vs SI5342H-D-GMR |
| SI5342H-C-GM | Skyworks Solutions Inc | Check for Price | Processor Specific Clock Generator, 2750MHz, CMOS, QFN-44 | SI5342H-D-GM vs SI5342H-C-GM |
SI5342H-D-GM Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. The device should be placed near the center of the board, and the input and output signals should be routed away from each other to minimize crosstalk.
-
The SI5342H-D-GM can be configured using the SPI interface. The device has a set of registers that can be programmed to set the output frequency, phase, and amplitude. The Skyworks Solutions Inc. documentation provides a detailed description of the register map and programming sequence.
-
The maximum power consumption of the SI5342H-D-GM is 1.4W, which is achieved when the device is operating at its maximum output frequency and amplitude. However, the typical power consumption is around 0.8W.
-
The SI5342H-D-GM requires a 3.3V power supply, and it is recommended to use a low-dropout linear regulator (LDO) to power the device. Decoupling capacitors should be placed as close to the device as possible, with a minimum of 0.1uF and 10uF capacitors in parallel.
-
The SI5342H-D-GM has a thermal pad on the bottom of the package, which should be connected to a thermal ground plane on the PCB. A thermal interface material (TIM) can be used to improve heat transfer between the device and the PCB.