There are no models available for this part yet.
Overview of SI5345A-D04312-GM by Skyworks Solutions Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SI5345A-D04312-GM by Skyworks Solutions Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
634-SI5345AD04312-GM
|
Mouser Electronics | Clock Synthesizer / Jitter Cleaner Low-jitter, 10-output, any frequency (< 1028 MHz), any output jitter attenuator RoHS: Compliant | 0 |
|
$28.7600 | Order Now | |
DISTI #
SI5345AD04312GM
|
Richardson RFPD | JITTER ATTENUATORS RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
CAD Models for SI5345A-D04312-GM by Skyworks Solutions Inc
Part Data Attributes for SI5345A-D04312-GM by Skyworks Solutions Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SKYWORKS SOLUTIONS INC
|
Package Description
|
QFN-64
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
ALSO AVAILABLE WITH 2.5V AND 3.3V SUPPLY
|
JESD-30 Code
|
S-XQCC-N64
|
Length
|
9 mm
|
Moisture Sensitivity Level
|
2
|
Number of Terminals
|
64
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Clock Frequency-Max
|
1028 MHz
|
Package Code
|
HVQCCN
|
Package Equivalence Code
|
LCC64,.35SQ,20
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Primary Clock/Crystal Frequency-Nom
|
750 MHz
|
Seated Height-Max
|
0.9 mm
|
Supply Current-Max
|
260 mA
|
Supply Voltage-Max
|
1.89 V
|
Supply Voltage-Min
|
1.71 V
|
Supply Voltage-Nom
|
1.8 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Width
|
9 mm
|
uPs/uCs/Peripheral ICs Type
|
JITTER ATTENUATOR
|
Alternate Parts for SI5345A-D04312-GM
This table gives cross-reference parts and alternative options found for SI5345A-D04312-GM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI5345A-D04312-GM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZL30407QCG1 | Support Circuit, 1-Func, PQFP80, 14 X 14 MM, 1.40 MM HEIGHT, LEAD FREE, MS-026BEC, LQFP-80 | Microsemi Corporation | SI5345A-D04312-GM vs ZL30407QCG1 |
ZL30402/QCC1 | ATM/SONET/SDH SUPPORT CIRCUIT, PQFP80, 14 X 14 MM, 1.40 MM HEIGHT, MS-026BEC, LQFP-80 | Microsemi Corporation | SI5345A-D04312-GM vs ZL30402/QCC1 |
ZL30402QCG1 | Support Circuit, 1-Func, PQFP80, 14 X 14 MM, 1.40 MM HEIGHT, LEAD FREE, MS-026BEC, LQFP-80 | Microsemi Corporation | SI5345A-D04312-GM vs ZL30402QCG1 |
SI5345D-D13566-GM | Clock Generator, 350MHz, CMOS, PQCC64, QFN-64 | Skyworks Solutions Inc | SI5345A-D04312-GM vs SI5345D-D13566-GM |
MT90401AB1 | Support Circuit, 1-Func, PQFP80, 14 X 14 MM, 1.40 MM HEIGHT, LEAD FREE, MS-026BEC, LQFP-80 | Microsemi Corporation | SI5345A-D04312-GM vs MT90401AB1 |
ZL30410QCC | Support Circuit, 1-Func, PQFP80, 14 X 14 MM, 1.40 MM HEIGHT, MS-026BEC, LQFP-80 | Microsemi Corporation | SI5345A-D04312-GM vs ZL30410QCC |
ZL30402/QCC | Support Circuit, 1-Func, PQFP80, 14 X 14 MM, 1.40 MM HEIGHT, MS-026BEC, LQFP-80 | Microsemi Corporation | SI5345A-D04312-GM vs ZL30402/QCC |
ZL30407QCC1 | ATM/SONET/SDH SUPPORT CIRCUIT, PQFP80, 14 X 14 MM, 1.40 MM HEIGHT, LEAD FREE, MS-026BEC, LQFP-80 | Microsemi Corporation | SI5345A-D04312-GM vs ZL30407QCC1 |
ZL30402QCC1 | ATM/SONET/SDH SUPPORT CIRCUIT, PQFP80, 14 X 14 MM, 1.40 MM HEIGHT, LEAD FREE, MS-026, LQFP-80 | Microsemi Corporation | SI5345A-D04312-GM vs ZL30402QCC1 |
MAX24310EXG+ | ATM/SONET/SDH Support Circuit, 1-Func, PBGA81 | Microchip Technology Inc | SI5345A-D04312-GM vs MAX24310EXG+ |