If you like Findchips… You will love Findchips PRO. Try it Now.
TRANSISTOR 4.5 mA, 20 V, 2 CHANNEL, N AND P-CHANNEL, Si, SMALL SIGNAL, MOSFET, TSSOP-8, FET General Purpose Small Signal
SI6562DQ-T1-E3
Yes
Yes
Obsolete
VISHAY SILICONIX
TSSOP
SMALL OUTLINE, R-PDSO-G8
8
unknown
EAR99
8541.29.00.95
Vishay Siliconix
8.04
SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE
20 V
4.5 A
0.0045 A
0.03 Ω
METAL-OXIDE SEMICONDUCTOR
R-PDSO-G8
e3
1
2
8
ENHANCEMENT MODE
150 °C
PLASTIC/EPOXY
RECTANGULAR
SMALL OUTLINE
260
N-CHANNEL AND P-CHANNEL
1 W
Not Qualified
Other Transistors
YES
Matte Tin (Sn)
GULL WING
DUAL
40
SILICON
13
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SI6562DQ-T1-E3 Transistors | TRANSISTOR 4.5 mA, 20 V, 2 CHANNEL, N AND P-CHANNEL, Si, SMALL SIGNAL, MOSFET, TSSOP-8, FET General Purpose Small Signal | Vishay Siliconix | SI6562DQ-T1-E3 vs SI6562DQ-T1-E3 |
SI6562DQ-E3 Transistors | TRANSISTOR 4500 mA, 20 V, 2 CHANNEL, N AND P-CHANNEL, Si, SMALL SIGNAL, MOSFET, TSSOP-8, FET General Purpose Small Signal | Vishay Siliconix | SI6562DQ-T1-E3 vs SI6562DQ-E3 |
SI6562DQ-T1-GE3 Transistors | TRANSISTOR 4.5 mA, 20 V, 2 CHANNEL, N AND P-CHANNEL, Si, SMALL SIGNAL, MOSFET, HALOGEN FREE AND ROHS COMPLIANT, TSSOP-8, FET General Purpose Small Signal | Vishay Siliconix | SI6562DQ-T1-E3 vs SI6562DQ-T1-GE3 |
SI6562DQ Transistors | Small Signal Field-Effect Transistor, 4.5A I(D), 20V, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET, | Temic Semiconductors | SI6562DQ-T1-E3 vs SI6562DQ |
SI6562DQ-T1 Transistors | Small Signal Field-Effect Transistor, 0.0045A I(D), 20V, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET, TSSOP-8 | Vishay Siliconix | SI6562DQ-T1-E3 vs SI6562DQ-T1 |
2,113,779 of 3,262,357 parts
-0.75% change vs. last year29,357 of 39,580 parts
-0.12% change vs. last year4,228 of 5,421 parts
-0.1% change vs. last year