Part Details for SI7464DP-T1-E3 by Vishay Intertechnologies
Overview of SI7464DP-T1-E3 by Vishay Intertechnologies
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FIDO5100BBCZ | Analog Devices | REM Switch | |
FIDO5200CBCZ | Analog Devices | REM Switch with EtherCAT | |
ADIN1300CCPZ | Analog Devices | Industrial Ethernet Gigabit PH |
Price & Stock for SI7464DP-T1-E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ5058
|
Newark | Power Field-Effect Transistor, 1.8A I(D), 200V, 0.24Ohm, 1-Element, N-Channel, Silicon, Metal-Oxide Semiconductor Fet |Vishay SI7464DP-T1-E3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2100 / $2.1900 | Buy Now |
DISTI #
781-SI7464DP-T1-E3
|
Mouser Electronics | MOSFETs 200V Vds 20V Vgs PowerPAK SO-8 RoHS: Compliant | 2557 |
|
$0.7620 / $1.8800 | Buy Now |
|
Future Electronics | N-CH 200-V (D-S) FAST SWITCHING MOSF RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks | 0 |
|
$0.8030 | Buy Now |
DISTI #
82697431
|
Verical | SI7464DP-T1-E3 Vishay MOSFETs Transistor N-CH 200V 1.8A 8-Pin PowerPAK SO T/R - Arrow.com RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2420 | Americas - 3000 |
|
$0.7595 / $0.7836 | Buy Now |
DISTI #
73155594
|
Verical | SI7464DP-T1-E3 Vishay MOSFETs Transistor N-CH 200V 1.8A 8-Pin PowerPAK SO T/R - Arrow.com RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 2342 | Americas - 2100 |
|
$0.8188 | Buy Now |
DISTI #
SI7464DP-T1-E3
|
TTI | MOSFETs 200V Vds 20V Vgs PowerPAK SO-8 pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.7500 / $0.7600 | Buy Now |
DISTI #
C1S803603777478
|
Chip1Stop | MOSFET RoHS: Compliant | 3000 |
|
$0.6050 | Buy Now |
DISTI #
C1S803604978126
|
Chip1Stop | MOSFET RoHS: Compliant | 2100 |
|
$0.9190 / $1.5602 | Buy Now |
DISTI #
SI7464DP-T1-E3
|
EBV Elektronik | Trans MOSFET N-CH 200V 1.8A 8-Pin PowerPAK SO T/R (Alt: SI7464DP-T1-E3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SI7464DP-T1-E3
SI7464DP-T1-E3 CAD Models
SI7464DP-T1-E3 Part Data Attributes
|
SI7464DP-T1-E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SI7464DP-T1-E3
Vishay Intertechnologies
Power Field-Effect Transistor, 1.8A I(D), 200V, 0.24ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, POWERPAK SO-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | POWERPAK SO-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Vishay | |
Avalanche Energy Rating (Eas) | 0.45 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 200 V | |
Drain Current-Max (ID) | 1.8 A | |
Drain-source On Resistance-Max | 0.24 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-F8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 1.8 W | |
Pulsed Drain Current-Max (IDM) | 8 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 50 ns | |
Turn-on Time-Max (ton) | 35 ns |
Alternate Parts for SI7464DP-T1-E3
This table gives cross-reference parts and alternative options found for SI7464DP-T1-E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI7464DP-T1-E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SI7464DP-T1-GE3 | N-CH 200-V (D-S) FAST SWITCHING MOSFET - Tape and Reel | Vishay Siliconix | SI7464DP-T1-E3 vs SI7464DP-T1-GE3 |
SI7464DP-T1-E3 | Trans MOSFET N-CH 200V 1.8A 8-Pin PowerPAK SO T/R | Vishay Siliconix | SI7464DP-T1-E3 vs SI7464DP-T1-E3 |