Part Details for SI8410BB-C-ISR by Silicon Laboratories Inc
Overview of SI8410BB-C-ISR by Silicon Laboratories Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SI8410BB-C-ISR
SI8410BB-C-ISR CAD Models
SI8410BB-C-ISR Part Data Attributes
|
SI8410BB-C-ISR
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
SI8410BB-C-ISR
Silicon Laboratories Inc
Interface Circuit
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Silicon Labs | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 2A | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 40 |