Part Details for SI8422BB-D-ISR by Skyworks Solutions Inc
Overview of SI8422BB-D-ISR by Skyworks Solutions Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SI8422BB-D-ISR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
336-4352-1-ND
|
DigiKey | DGTL ISO 2500VRMS 2CH GP 8SOIC Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
20762 In Stock |
|
$1.6160 / $3.3500 | Buy Now |
DISTI #
634-SI8422BB-D-ISR
|
Mouser Electronics | Digital Isolators 2.5 kV 1 forward & 1 reverse 2-channel isolator RoHS: Compliant | 8296 |
|
$1.6700 / $3.3400 | Buy Now |
DISTI #
V36:1790_06527353
|
Arrow Electronics | Digital Isolator CMOS 2-CH 150Mbps Automotive AEC-Q100 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Date Code: 2407 | Americas - 2500 |
|
$1.8050 | Buy Now |
|
Rochester Electronics | SI8422BB - 2.5 kV 1 forward & 1 reverse 2-channel isolator RoHS: Compliant pbFree: No Status: Active Min Qty: 1 | 55 |
|
$1.7800 / $2.1000 | Buy Now |
DISTI #
SI8422BBDISR
|
Richardson RFPD | DIGITAL ISOLATOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Win Source Electronics | DGTL ISO 2500VRMS 2CH GP 8SOIC | 57000 |
|
$1.5080 / $2.2610 | Buy Now |
Part Details for SI8422BB-D-ISR
SI8422BB-D-ISR CAD Models
SI8422BB-D-ISR Part Data Attributes
|
SI8422BB-D-ISR
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SI8422BB-D-ISR
Skyworks Solutions Inc
Interface Circuit, CMOS, PDSO8, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Skyworks | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |