-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Interface Circuit, CMOS, PDSO16, SOIC-16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
336-1757-5-ND
|
DigiKey | DGTL ISO 2500VRMS 3CH GP 16SOIC Min Qty: 1 Lead time: 8 Weeks Container: Tube |
5204 In Stock |
|
$1.4492 / $4.3700 | Buy Now |
DISTI #
634-SI8430AB-D-IS1
|
Mouser Electronics | Digital Isolators 2.5 kV 3-channel digital isolator RoHS: Compliant | 1247 |
|
$1.4300 / $2.1600 | Buy Now |
DISTI #
SI8430ABDIS1
|
Richardson RFPD | DIGITAL ISOLATOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
C1S717000069529
|
Chip1Stop | Unclassified RoHS: Compliant | 4 |
|
$2.0400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SI8430AB-D-IS1
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SI8430AB-D-IS1
Skyworks Solutions Inc
Interface Circuit, CMOS, PDSO16, SOIC-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | SOIC-16 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Skyworks | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SI8430AB-D-IS1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI8430AB-D-IS1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISO7331FCDWR | Low-power, triple-channel, 2/1, 25-Mbps, default output low digital isolator 16-SOIC -40 to 125 | Texas Instruments | SI8430AB-D-IS1 vs ISO7331FCDWR |
ISO7230ADWG4 | Triple-channel, 3/0, 1-Mbps digital isolator 16-SOIC -40 to 125 | Texas Instruments | SI8430AB-D-IS1 vs ISO7230ADWG4 |
ISO7230CDWR | Triple-channel, 3/0, 25-Mbps digital isolator 16-SOIC -40 to 125 | Texas Instruments | SI8430AB-D-IS1 vs ISO7230CDWR |
ISO7331CDWR | Low-power, triple-channel, 2/1, 25-Mbps digital isolator 16-SOIC -40 to 125 | Texas Instruments | SI8430AB-D-IS1 vs ISO7331CDWR |
ISO7131CCDBQ | Triple-channel, 2/1, 50-Mbps digital isolator 16-SSOP -40 to 125 | Texas Instruments | SI8430AB-D-IS1 vs ISO7131CCDBQ |
ISO7331CDW | Low-power, triple-channel, 2/1, 25-Mbps digital isolator 16-SOIC -40 to 125 | Texas Instruments | SI8430AB-D-IS1 vs ISO7331CDW |
ISO7330CQDWQ1 | Automotive, low-power, triple-channel, 3/0, 25-Mbps digital isolator 16-SOIC -40 to 125 | Texas Instruments | SI8430AB-D-IS1 vs ISO7330CQDWQ1 |
ISO7230ADWRG4 | SPECIALTY ANALOG CIRCUIT, PDSO16, GREEN, PLASTIC, SOIC-16 | Texas Instruments | SI8430AB-D-IS1 vs ISO7230ADWRG4 |
ISO7131CCDBQR | Triple-channel, 2/1, 50-Mbps digital isolator 16-SSOP -40 to 125 | Texas Instruments | SI8430AB-D-IS1 vs ISO7131CCDBQR |
ISO7230ADW | Triple-channel, 3/0, 1-Mbps digital isolator 16-SOIC -40 to 125 | Texas Instruments | SI8430AB-D-IS1 vs ISO7230ADW |