-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS, PDSO8, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SI8620AB-B-IS-ND
|
DigiKey | DGTL ISO 2500VRMS 2CH GP 8SOIC Min Qty: 1 Lead time: 8 Weeks Container: Tube |
2695 In Stock |
|
$1.1423 / $2.5900 | Buy Now |
DISTI #
634-SI8620AB-B-IS
|
Mouser Electronics | Digital Isolators 2.5 kV 2-channel digital isolator RoHS: Compliant | 3947 |
|
$1.1400 / $2.5800 | Buy Now |
DISTI #
V36:1790_06526139
|
Arrow Electronics | Digital Isolator CMOS 2-CH 1Mbps 8-Pin SOIC N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2243 | Americas - 136 |
|
$1.3030 / $1.8440 | Buy Now |
DISTI #
68788038
|
Verical | Digital Isolator CMOS 2-CH 1Mbps 8-Pin SOIC N RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2243 | Americas - 136 |
|
$1.3030 / $1.8440 | Buy Now |
|
Ameya Holding Limited | Min Qty: 96 | 32 |
|
$1.7653 / $1.8761 | Buy Now |
DISTI #
SI8620ABBIS
|
Richardson RFPD | DIGITAL ISOLATOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Symmetry Electronics | Dual Ch 2.5kV Isolator, 1M, 2/0, SOIC8, lead free Min Qty: 1 | 0 |
|
$1.4730 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SI8620AB-B-IS
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SI8620AB-B-IS
Skyworks Solutions Inc
CMOS, PDSO8, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Skyworks | |
Interface IC Type | DIGITAL ISOLATOR | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |