-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS, PDSO16,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SI8641BB-B-IS-ND
|
DigiKey | DGTL ISO 2500VRMS 4CH GP 16SOIC Min Qty: 1 Lead time: 8 Weeks Container: Tube |
3794 In Stock |
|
$1.9521 / $4.0400 | Buy Now |
DISTI #
634-SI8641BB-B-IS
|
Mouser Electronics | Digital Isolators 2.5 kV 3 forward & 1 reverse 4-channel isolator RoHS: Compliant | 6188 |
|
$1.9500 / $4.0400 | Buy Now |
DISTI #
V79:2366_23782926
|
Arrow Electronics | Digital Isolator CMOS 4-CH 150Mbps 16-Pin SOIC W RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2234 | Americas - 50830 |
|
$2.1290 / $3.4100 | Buy Now |
DISTI #
E54:1762_07295381
|
Arrow Electronics | Digital Isolator CMOS 4-CH 150Mbps 16-Pin SOIC W RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2242 | Europe - 13 |
|
$2.1450 / $3.5550 | Buy Now |
|
Ameya Holding Limited | Min Qty: 5 | 2 |
|
$4.4401 / $4.7189 | Buy Now |
DISTI #
SI8641BBBIS
|
Richardson RFPD | DIGITAL ISOLATOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Win Source Electronics | DGTL ISO 2500VRMS 4CH GP 16SOIC | 19626 |
|
$2.4500 / $3.6740 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SI8641BB-B-IS
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SI8641BB-B-IS
Skyworks Solutions Inc
CMOS, PDSO16,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Skyworks | |
Additional Feature | Also Requires VDD2 Supply from 2.375V to 5.5V | |
Interface IC Type | DIGITAL ISOLATOR | |
JESD-30 Code | R-PDSO-G16 | |
Length | 10.3 mm | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |