Overview of SI8662BB-B-IS1R by Skyworks Solutions Inc
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Available )
Price & Stock for SI8662BB-B-IS1R by Skyworks Solutions Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
336-4412-1-ND
|
DigiKey | DGTL ISO 2500VRMS 6CH GP 16SOIC Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9818 In Stock |
|
$2.6732 / $5.3300 | Buy Now | |
DISTI #
634-SI8662BB-B-IS1R
|
Mouser Electronics | Digital Isolators RoHS: Compliant | 26038 |
|
$2.6700 / $4.9800 | Buy Now | |
Rochester Electronics | SI8662BB - 2.5 kV 4 forward & 2 reverse 4-channel isolator RoHS: Compliant pbFree: No Status: Active Min Qty: 1 | 2500 |
|
$2.8400 / $3.3400 | Buy Now | ||
NexGen Digital | 220 |
|
RFQ | ||||
DISTI #
SI8662BBBIS1R
|
Richardson RFPD | DIGITAL ISOLATOR RoHS: Compliant Min Qty: 2500 | 0 |
|
$3.4200 | Buy Now | |
DISTI #
C1S717000119958
|
Chip1Stop | Isolators RoHS: Compliant | 2033 |
|
$3.0650 / $4.9350 | Buy Now | |
Win Source Electronics | DGTL ISO 2500VRMS 6CH GP 16SOIC | 23700 |
|
$3.7690 / $5.6530 | Buy Now |
CAD Models for SI8662BB-B-IS1R by Skyworks Solutions Inc
Part Data Attributes for SI8662BB-B-IS1R by Skyworks Solutions Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SKYWORKS SOLUTIONS INC
|
Package Description
|
NBSOIC-16
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Skyworks
|
Interface IC Type
|
DIGITAL ISOLATOR
|
JESD-30 Code
|
R-PDSO-G16
|
Length
|
9.9 mm
|
Moisture Sensitivity Level
|
2A
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP16,.24
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Screening Level
|
AEC-Q100
|
Seated Height-Max
|
1.75 mm
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
2.375 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Width
|
3.9 mm
|
Resources and Additional Insights for SI8662BB-B-IS1R
Reference Designs related to SI8662BB-B-IS1R
-
SI86ISOLIN-KIT : Si86xx Linear Isolation Reference Design
The ISOLinear reference design is intended for designers looking for a complete, high performance alternative to expensive isolation amplifiers used to implement analog signal isolation. This linear isolation reference design includes three different cost/performance-optimized analog isolation circuits, supporting input signal bandwidths from 100 kHz (at 12-bit resolution) to 500 kHz (at 10-bits). Each of the three independent reference circuits modulates an incoming analog signal, transmits the resulting digital signal through an Si86xx digital isolator and then filters the resulting output to reconstruct the analog input signal. Key applications include isolation amplifiers for sensors, ground loop elimination, level shifting and motor control. The heart of the ISOlinear reference design is a 150 Mbps Si86xx digital isolator.
-
SI86XXCOM-KIT : Si86xx Digital Isolated Communications Reference Design
To help demonstrate the low power, reliability and performance of our digital isolators, we offer the Si86xx Digital Isolated Communications reference design kit. This new reference design showcases isolated RS-232, RS-485 and CAN interfaces using Si86xx digital isolators.<p>Si86xx devices are CMOS-based galvanic isolators with isolation ratings up to 5 kV and designed for industrial, commercial, computing, telecommunications and medical applications. Available in various channel counts (1/2/3/4/5/6), speeds (1 and 150 Mbps) and three package options (narrow and wide body SOIC, QSOP ), as well as unidirectional and bidirectional (I²C) channels configurations.
Related Parts for SI8662BB-B-IS1R
-
STM8AF5288TCYMicrocontrollers
-
ACS722LLCTR-10AU-TOther Analog ICs
-
AD7682BCPZRL7Analog to Digital Converters
-
UCC28704DBVR-1Switching Regulator or Controllers
-
ADA4096-2ACPZOperational Amplifiers
-
AD5555CRUZDigital to Analog Converters
-
AUIPS7091GTRPeripheral Drivers
-
FIN1001M5XLine Driver or Receivers
-
ADG2188BCPZ-REEL7Multiplexers or Switches