Part Details for SI9926DYL86Z by Fairchild Semiconductor Corporation
Overview of SI9926DYL86Z by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SI9926DYL86Z
SI9926DYL86Z CAD Models
SI9926DYL86Z Part Data Attributes
|
SI9926DYL86Z
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
SI9926DYL86Z
Fairchild Semiconductor Corporation
Power Field-Effect Transistor, 6.5A I(D), 20V, 0.03ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SO-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOT | |
Package Description | SMALL OUTLINE, R-PDSO-G8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 6.5 A | |
Drain-source On Resistance-Max | 0.03 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G8 | |
Number of Elements | 2 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 20 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for SI9926DYL86Z
This table gives cross-reference parts and alternative options found for SI9926DYL86Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI9926DYL86Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AF9926NSLA | Power Field-Effect Transistor, 6A I(D), 20V, 0.03ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, SO-8 | Integrated Circuit Technology Corp | SI9926DYL86Z vs AF9926NSLA |
LDN9926ET1G | Power Field-Effect Transistor, 6A I(D), 20V, 0.029ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, SOP-8 | LRC Leshan Radio Co Ltd | SI9926DYL86Z vs LDN9926ET1G |
FDS9926AS62Z | Power Field-Effect Transistor, 6.5A I(D), 20V, 0.03ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SO-8 | Fairchild Semiconductor Corporation | SI9926DYL86Z vs FDS9926AS62Z |
APM9926KC-TRG | Power Field-Effect Transistor, 6A I(D), 20V, 0.032ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, GREEN, SOP-8 | American Power Devices Inc | SI9926DYL86Z vs APM9926KC-TRG |
FDS8926A | Power Field-Effect Transistor, 5.5A I(D), 30V, 0.03ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOIC-8 | Fairchild Semiconductor Corporation | SI9926DYL86Z vs FDS8926A |
SI9926DYD84Z | Power Field-Effect Transistor, 6.5A I(D), 20V, 0.03ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SO-8 | Fairchild Semiconductor Corporation | SI9926DYL86Z vs SI9926DYD84Z |
AF9926NSA | Power Field-Effect Transistor, 6A I(D), 20V, 0.03ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SO-8 | Integrated Circuit Technology Corp | SI9926DYL86Z vs AF9926NSA |
FDS9926AL86Z | Power Field-Effect Transistor, 6.5A I(D), 20V, 0.03ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SO-8 | Fairchild Semiconductor Corporation | SI9926DYL86Z vs FDS9926AL86Z |
AF9926NSL | Power Field-Effect Transistor, 6A I(D), 20V, 0.03ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, SO-8 | Integrated Circuit Technology Corp | SI9926DYL86Z vs AF9926NSL |
IRF7530TRPBF-EL | Power Field-Effect Transistor, 5.4A I(D), 20V, 0.03ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MICRO-8 | Infineon Technologies AG | SI9926DYL86Z vs IRF7530TRPBF-EL |