Part Details for SI9926DY_NL by Fairchild Semiconductor Corporation
Overview of SI9926DY_NL by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SI9926DY_NL
SI9926DY_NL CAD Models
SI9926DY_NL Part Data Attributes
|
SI9926DY_NL
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
SI9926DY_NL
Fairchild Semiconductor Corporation
Power Field-Effect Transistor, 6.5A I(D), 20V, 0.03ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, SOP-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOT | |
Package Description | SMALL OUTLINE, R-PDSO-G8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 6.5 A | |
Drain-source On Resistance-Max | 0.03 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Number of Elements | 2 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 20 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for SI9926DY_NL
This table gives cross-reference parts and alternative options found for SI9926DY_NL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI9926DY_NL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMDF4N01HDR2 | 5.2A, 20V, 0.045ohm, 2 CHANNEL, N-CHANNEL, Si, POWER, MOSFET, SO-8 | onsemi | SI9926DY_NL vs MMDF4N01HDR2 |
SI9926DYL99Z | Power Field-Effect Transistor, 6.5A I(D), 20V, 0.03ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SO-8 | Fairchild Semiconductor Corporation | SI9926DY_NL vs SI9926DYL99Z |
IRF7530TRPBF-EL | Power Field-Effect Transistor, 5.4A I(D), 20V, 0.03ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MICRO-8 | Infineon Technologies AG | SI9926DY_NL vs IRF7530TRPBF-EL |
SI9926DYL86Z | Power Field-Effect Transistor, 6.5A I(D), 20V, 0.03ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SO-8 | Fairchild Semiconductor Corporation | SI9926DY_NL vs SI9926DYL86Z |
FDS9926AS62Z | Power Field-Effect Transistor, 6.5A I(D), 20V, 0.03ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SO-8 | Fairchild Semiconductor Corporation | SI9926DY_NL vs FDS9926AS62Z |
TSM9428DCSRL | Power Field-Effect Transistor, 6A I(D), 20V, 0.03ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, SOP-8 | Taiwan Semiconductor | SI9926DY_NL vs TSM9428DCSRL |
FDS9926AL86Z | Power Field-Effect Transistor, 6.5A I(D), 20V, 0.03ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SO-8 | Fairchild Semiconductor Corporation | SI9926DY_NL vs FDS9926AL86Z |
FDS9926AL99Z | Power Field-Effect Transistor, 6.5A I(D), 20V, 0.03ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SO-8 | Fairchild Semiconductor Corporation | SI9926DY_NL vs FDS9926AL99Z |
FDS8926A | Power Field-Effect Transistor, 5.5A I(D), 30V, 0.03ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOIC-8 | Fairchild Semiconductor Corporation | SI9926DY_NL vs FDS8926A |
APM9926KC-TRG | Power Field-Effect Transistor, 6A I(D), 20V, 0.032ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, GREEN, SOP-8 | American Power Devices Inc | SI9926DY_NL vs APM9926KC-TRG |