-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, P-Channel, Metal-oxide Semiconductor FET
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC1917
|
Newark | Mosfet, P-Ch, -8V, -12A, Powerpak Sc70, Transistor Polarity:P Channel, Continuous Drain Current Id:-12A, Drain Source Voltage Vds:-8V, On Resistance Rds(On):0.013Ohm, Rds(On) Test Voltage Vgs:-4.5V, Threshold Voltage Vgs:-800Mv, Rohs Compliant: Yes |Vishay SIA427ADJ-T1-GE3 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6425 |
|
$0.3830 / $0.5710 | Buy Now |
DISTI #
67X6796
|
Newark | P-Channel 8-V (D-S) Mosfet |Vishay SIA427ADJ-T1-GE3 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1590 / $0.2120 | Buy Now |
DISTI #
SIA427ADJ-T1-GE3
|
Avnet Americas | Trans MOSFET P-CH 8V 12A 6-Pin PowerPAK SC-70 T/R - Tape and Reel (Alt: SIA427ADJ-T1-GE3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 3000 |
|
$0.1548 / $0.1704 | Buy Now |
DISTI #
SIA427ADJ-T1-GE3
|
Avnet Americas | Trans MOSFET P-CH 8V 12A 6-Pin PowerPAK SC-70 T/R - Tape and Reel (Alt: SIA427ADJ-T1-GE3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Reel | 0 |
|
$0.1620 / $0.2004 | Buy Now |
DISTI #
78-SIA427ADJ-T1-GE3
|
Mouser Electronics | MOSFET -8V Vds 5V Vgs PowerPAK SC-70 RoHS: Compliant | 63838 |
|
$0.1510 / $0.4900 | Buy Now |
DISTI #
E02:0323_07050874
|
Arrow Electronics | Trans MOSFET P-CH 8V 12A 6-Pin PowerPAK SC-70 EP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Date Code: 2235 | Europe - 6000 |
|
$0.1368 / $0.1477 | Buy Now |
DISTI #
V72:2272_09216831
|
Arrow Electronics | Trans MOSFET P-CH 8V 12A 6-Pin PowerPAK SC-70 EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2241 Container: Cut Strips | Americas - 466 |
|
$0.1611 / $0.2677 | Buy Now |
|
Future Electronics | SiA427ADJ Series 8 V 0.016 Ohm SMT P-Channel MOSFET - PowerPAK SC-70-6L-Single RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Container: Reel | 45000Reel |
|
$0.1340 / $0.1440 | Buy Now |
|
Future Electronics | SiA427ADJ Series 8 V 0.016 Ohm SMT P-Channel MOSFET - PowerPAK SC-70-6L-Single RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 6000Reel |
|
$0.1340 / $0.1440 | Buy Now |
DISTI #
77585850
|
Verical | Trans MOSFET P-CH 8V 12A 6-Pin PowerPAK SC-70 EP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2235 | Americas - 6000 |
|
$0.1369 / $0.1478 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SIA427ADJ-T1-GE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SIA427ADJ-T1-GE3
Vishay Intertechnologies
Power Field-Effect Transistor, P-Channel, Metal-oxide Semiconductor FET
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMALL OUTLINE, S-PDSO-N3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Samacsys Manufacturer | Vishay | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 8 V | |
Drain Current-Max (ID) | 12 A | |
Drain-source On Resistance-Max | 0.016 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 690 pF | |
JESD-30 Code | S-PDSO-N3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation Ambient-Max | 3.5 W | |
Power Dissipation-Max (Abs) | 19 W | |
Pulsed Drain Current-Max (IDM) | 50 A | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 165 ns | |
Turn-on Time-Max (ton) | 60 ns |
This table gives cross-reference parts and alternative options found for SIA427ADJ-T1-GE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIA427ADJ-T1-GE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SIA427DJ-T1-GE3 | Power Field-Effect Transistor, 12A I(D), 8V, 0.016ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SC-70, 6 PIN | Vishay Intertechnologies | SIA427ADJ-T1-GE3 vs SIA427DJ-T1-GE3 |