Part Details for SID1182KQ-TL by Power Integrations
Overview of SID1182KQ-TL by Power Integrations
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SID1182KQ-TL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1810-1100-1-ND
|
DigiKey | DGT ISO 5KV 1CH GT DVR ESOP-R16B Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1142 In Stock |
|
$6.7490 / $8.9300 | Buy Now |
DISTI #
SID1182KQ-TL
|
Avnet Americas | MOSFET and Power Driver 8A Single Hi/Lo Side Non-Inv 16-Pin eSOP-R16B T/R - Tape and Reel (Alt: SID1182KQ-TL) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$5.0260 / $6.4620 | Buy Now |
DISTI #
869-SID1182KQ-TL
|
Mouser Electronics | Gate Drivers 8A, 1200V 75kHz 260ns AEC Q-100 RoHS: Compliant | 0 |
|
$6.7400 | Order Now |
DISTI #
SID1182KQ-TL
|
Avnet Asia | MOSFET and Power Driver 8A Single Hi/Lo Side Non-Inv 16-Pin eSOP-R16B T/R (Alt: SID1182KQ-TL) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
SID1182KQ-TL
|
EBV Elektronik | MOSFET and Power Driver 8A Single Hi/Lo Side Non-Inv 16-Pin eSOP-R16B T/R (Alt: SID1182KQ-TL) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SID1182KQ-TL
SID1182KQ-TL CAD Models
SID1182KQ-TL Part Data Attributes
|
SID1182KQ-TL
Power Integrations
Buy Now
Datasheet
|
Compare Parts:
SID1182KQ-TL
Power Integrations
Buffer/Inverter Based MOSFET Driver,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POWER INTEGRATIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks | |
Date Of Intro | 2019-10-18 | |
Samacsys Manufacturer | Power Integrations | |
High Side Driver | NO | |
Input Characteristics | STANDARD | |
Interface IC Type | BUFFER OR INVERTER BASED IGBT/MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G15 | |
Length | 10.16 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 15 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Output Peak Current Limit-Nom | 8 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Equivalence Code | SOP15/16,.46 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 2.67 mm | |
Supply Current-Max | 23 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 28 V | |
Supply Voltage1-Min | 22 V | |
Supply Voltage1-Nom | 25 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Turn-off Time | 359 µs | |
Turn-on Time | 364 µs | |
Width | 8.89 mm |