There are no models available for this part yet.
Overview of SID1182KQ by Power Integrations
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SID1182KQ by Power Integrations
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
37AJ3390
|
Newark | Mosfet Driver, Aec-Q100, Esop-16 Rohs Compliant: Yes |Power Integrations SID1182KQ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.1000 / $10.1900 | Buy Now | |
DISTI #
1810-1099-ND
|
DigiKey | DGT ISO 5KV 1CH GT DVR ESOP-R16B Min Qty: 1 Lead time: 12 Weeks Container: Tube |
222 In Stock |
|
$7.8630 / $8.9300 | Buy Now | |
DISTI #
SID1182KQ
|
Avnet Americas | MOSFET and Power Driver 8A Single Hi/Lo Side Non-Inverting 12-Pin eSOP-R16B Tube - Rail/Tube (Alt: SID1182KQ) RoHS: Not Compliant Min Qty: 240 Package Multiple: 48 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$5.0120 / $6.4440 | Buy Now | |
DISTI #
869-SID1182KQ
|
Mouser Electronics | Gate Drivers 8A, 1200V 75kHz 260ns AEC Q-100 RoHS: Compliant | 18 |
|
$6.7300 / $8.8400 | Buy Now | |
DISTI #
SID1182KQ
|
Avnet Asia | MOSFET and Power Driver 8A Single Hi/Lo Side Non-Inverting 12-Pin eSOP-R16B Tube (Alt: SID1182KQ) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Lead time: 10 Weeks, 0 Days | 0 |
|
RFQ | ||
DISTI #
SID1182KQ
|
EBV Elektronik | MOSFET and Power Driver 8A Single Hi/Lo Side Non-Inverting 12-Pin eSOP-R16B Tube (Alt: SID1182KQ) RoHS: Compliant Min Qty: 48 Package Multiple: 48 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for SID1182KQ by Power Integrations
Part Data Attributes for SID1182KQ by Power Integrations
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
POWER INTEGRATIONS INC
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
18 Weeks
|
Samacsys Manufacturer
|
Power Integrations
|
High Side Driver
|
NO
|
Input Characteristics
|
STANDARD
|
Interface IC Type
|
BUFFER OR INVERTER BASED IGBT/MOSFET DRIVER
|
JESD-30 Code
|
R-PDSO-G15
|
Length
|
10.16 mm
|
Moisture Sensitivity Level
|
3
|
Number of Functions
|
1
|
Number of Terminals
|
15
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Characteristics
|
OPEN-DRAIN
|
Output Peak Current Limit-Nom
|
8 A
|
Output Polarity
|
TRUE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HSOP
|
Package Equivalence Code
|
SOP15/16,.46
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG
|
Screening Level
|
AEC-Q100
|
Seated Height-Max
|
2.67 mm
|
Supply Current-Max
|
23 mA
|
Supply Voltage-Max
|
5.25 V
|
Supply Voltage-Min
|
4.75 V
|
Supply Voltage-Nom
|
5 V
|
Supply Voltage1-Max
|
28 V
|
Supply Voltage1-Min
|
22 V
|
Supply Voltage1-Nom
|
25 V
|
Surface Mount
|
YES
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Turn-off Time
|
359 µs
|
Turn-on Time
|
364 µs
|
Width
|
8.89 mm
|
Alternate Parts for SID1182KQ
This table gives cross-reference parts and alternative options found for SID1182KQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SID1182KQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SID1182K | Buffer/Inverter Based MOSFET Driver, | Power Integrations | SID1182KQ vs SID1182K |