-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 3A I(D), 500V, 3.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99W9455
|
Newark | Mosfet, N-Ch, 500V, 3A, To-252Aa-3, Full Reel, Channel Type:N Channel, Drain Source Voltage Vds:500V, Continuous Drain Current Id:3A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:3V Rohs Compliant: Yes |Vishay SIHD3N50D-GE3 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3090 / $0.4120 | Buy Now |
DISTI #
08X3789
|
Newark | Mosfet, N Channel, 500V, 3A, To-252Aa-3, Channel Type:N Channel, Drain Source Voltage Vds:500V, Continuous Drain Current Id:3A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:3V Rohs Compliant: Yes |Vishay SIHD3N50D-GE3 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4030 | Buy Now |
DISTI #
SIHD3N50D-GE3
|
Avnet Americas | Trans MOSFET N-CH 500V 3A 3-Pin DPAK - Tape and Reel (Alt: SIHD3N50D-GE3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.3159 / $0.4013 | Buy Now |
DISTI #
78-SIHD3N50D-GE3
|
Mouser Electronics | MOSFET 500V Vds 30V Vgs DPAK (TO-252) RoHS: Compliant | 3101 |
|
$0.2950 / $0.8900 | Buy Now |
DISTI #
SIHD3N50D-GE3
|
TTI | MOSFET 500V Vds 30V Vgs DPAK (TO-252) RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$0.2900 / $0.3200 | Buy Now |
DISTI #
SIHD3N50D-GE3
|
TME | Transistor: N-MOSFET, unipolar, 500V, 1.9A, Idm: 5.5A, 69W Min Qty: 1 | 0 |
|
$0.4260 / $0.8510 | RFQ |
DISTI #
SIHD3N50D-GE3
|
EBV Elektronik | Trans MOSFET N-CH 500V 3A 3-Pin DPAK (Alt: SIHD3N50D-GE3) RoHS: Compliant Min Qty: 75 Package Multiple: 75 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SIHD3N50D-GE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SIHD3N50D-GE3
Vishay Intertechnologies
Power Field-Effect Transistor, 3A I(D), 500V, 3.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Avalanche Energy Rating (Eas) | 9 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 500 V | |
Drain Current-Max (ID) | 3 A | |
Drain-source On Resistance-Max | 3.2 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 104 W | |
Pulsed Drain Current-Max (IDM) | 5.5 A | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for SIHD3N50D-GE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIHD3N50D-GE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SIHD3N50D-GE3 | TRANSISTOR POWER, FET, FET General Purpose Power | Vishay Siliconix | SIHD3N50D-GE3 vs SIHD3N50D-GE3 |
SIHU3N50D-GE3 | TRANSISTOR POWER, FET, FET General Purpose Power | Vishay Siliconix | SIHD3N50D-GE3 vs SIHU3N50D-GE3 |
SIHU3N50D-E3 | TRANSISTOR POWER, FET, FET General Purpose Power | Vishay Siliconix | SIHD3N50D-GE3 vs SIHU3N50D-E3 |
FS3VS-9-T2 | Power Field-Effect Transistor, 3A I(D), 450V, 3.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220S, 3 PIN | Mitsubishi Electric | SIHD3N50D-GE3 vs FS3VS-9-T2 |
SIHD3N50D-E3 | TRANSISTOR POWER, FET, FET General Purpose Power | Vishay Siliconix | SIHD3N50D-GE3 vs SIHD3N50D-E3 |
SIHU3N50D-GE3 | Power Field-Effect Transistor, 3A I(D), 500V, 3.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-251AA, | Vishay Intertechnologies | SIHD3N50D-GE3 vs SIHU3N50D-GE3 |
SIHU3N50D-E3 | Power Field-Effect Transistor, 3A I(D), 500V, 3.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-251AA, | Vishay Intertechnologies | SIHD3N50D-GE3 vs SIHU3N50D-E3 |
2SK1721(2-10S2B) | TRANSISTOR 3 A, 500 V, 3 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220SM, 3 PIN, FET General Purpose Power | Toshiba America Electronic Components | SIHD3N50D-GE3 vs 2SK1721(2-10S2B) |
SIHD3N50DT1-GE3 | Power Field-Effect Transistor, 3A I(D), 500V, 3.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, HALOGEN FREE AND ROHS COMPLIANT, DPAK-3/2 | Vishay Intertechnologies | SIHD3N50D-GE3 vs SIHD3N50DT1-GE3 |
FS3VS-9-T1 | Power Field-Effect Transistor, 3A I(D), 450V, 3.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220S, 3 PIN | Mitsubishi Electric | SIHD3N50D-GE3 vs FS3VS-9-T1 |