Part Details for SIHD9N60E-GE3 by Vishay Intertechnologies
Overview of SIHD9N60E-GE3 by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIHD9N60E-GE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AC8632
|
Newark | Mosfet, N-Ch, 9A, 600V, To-252, Transistor Polarity:N Channel, Continuous Drain Current Id:9A, Drain Source Voltage Vds:600V, On Resistance Rds(On):0.32Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:4.5V, Power Dissipation Rohs Compliant: Yes |Vishay SIHD9N60E-GE3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.2600 / $2.1300 | Buy Now |
DISTI #
SIHD9N60E-GE3
|
Avnet Americas | Transistor MOSFET N-CH 600V 9A 3-Pin TO-252 - Tape and Reel (Alt: SIHD9N60E-GE3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$1.1407 | Buy Now |
DISTI #
78-SIHD9N60E-GE3
|
Mouser Electronics | MOSFET 600V Vds 30V Vgs DPAK (TO-252) RoHS: Compliant | 2705 |
|
$0.7860 / $1.8800 | Buy Now |
|
Future Electronics | MOSFET 600V Vds 30V Vgs DPAK (TO-252) RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.8280 | Buy Now |
DISTI #
SIHD9N60E-GE3
|
TTI | MOSFET 600V Vds 30V Vgs DPAK (TO-252) RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 3000 In Stock |
|
$1.0500 / $1.0700 | Buy Now |
DISTI #
SIHD9N60E-GE3
|
TME | Transistor: N-MOSFET, unipolar, 600V, 6A, Idm: 22A, 78W, DPAK,TO252 Min Qty: 1 | 0 |
|
$1.3000 / $1.9500 | RFQ |
DISTI #
SIHD9N60E-GE3
|
EBV Elektronik | Transistor MOSFET N-CH 600V 9A 3-Pin TO-252 (Alt: SIHD9N60E-GE3) RoHS: Compliant Min Qty: 75 Package Multiple: 75 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SIHD9N60E-GE3
SIHD9N60E-GE3 CAD Models
SIHD9N60E-GE3 Part Data Attributes:
|
SIHD9N60E-GE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SIHD9N60E-GE3
Vishay Intertechnologies
Power Field-Effect Transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 13 Weeks | |
Date Of Intro | 2017-03-22 | |
Samacsys Manufacturer | Vishay | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |