Part Details for SIHF12N65E-GE3 by Vishay Intertechnologies
Overview of SIHF12N65E-GE3 by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIHF12N65E-GE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIHF12N65E-GE3
|
Avnet Americas | Trans MOSFET N-CH 650V 12A 3-Pin TO-220 Full-Pak - Tape and Reel (Alt: SIHF12N65E-GE3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$1.1138 / $1.4149 | Buy Now |
DISTI #
78-SIHF12N65E-GE3
|
Mouser Electronics | MOSFET 650V Vds 30V Vgs TO-220 FULLPAK RoHS: Compliant | 893 |
|
$1.1800 / $2.4600 | Buy Now |
|
Future Electronics | E Series N Channel 650 V 380 mΩ 70 nC Flange Mount Power Mosfet - TO-220FP RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$1.0900 / $1.1300 | Buy Now |
|
Future Electronics | E Series N Channel 650 V 380 mΩ 70 nC Flange Mount Power Mosfet - TO-220FP RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Lead time: 22 Weeks Container: Tube | 0Tube |
|
$1.0900 / $1.1300 | Buy Now |
DISTI #
SIHF12N65E-GE3
|
TTI | MOSFET 650V Vds 30V Vgs TO-220 FULLPAK RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Tube |
Americas - 1000 In Stock |
|
$1.0700 / $1.8500 | Buy Now |
DISTI #
SIHF12N65E-GE3
|
TME | Transistor: N-MOSFET, unipolar, 650V, 8A, Idm: 28A, 33W, TO220FP Min Qty: 1 | 0 |
|
$1.4500 / $2.1700 | RFQ |
DISTI #
SIHF12N65E-GE3
|
EBV Elektronik | Trans MOSFET N-CH 650V 12A 3-Pin TO-220 Full-Pak (Alt: SIHF12N65E-GE3) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 23 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SIHF12N65E-GE3
SIHF12N65E-GE3 CAD Models
SIHF12N65E-GE3 Part Data Attributes
|
SIHF12N65E-GE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SIHF12N65E-GE3
Vishay Intertechnologies
Power Field-Effect Transistor, 12A I(D), 650V, 0.38ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, HALOGEN FREE AND ROHS COMPLIANT, TO-220, FULLPAK-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Vishay | |
Avalanche Energy Rating (Eas) | 226 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 650 V | |
Drain Current-Max (ID) | 12 A | |
Drain-source On Resistance-Max | 0.38 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 28 A | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for SIHF12N65E-GE3
This table gives cross-reference parts and alternative options found for SIHF12N65E-GE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIHF12N65E-GE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TK13A65U | TRANSISTOR 13 A, 650 V, 0.38 ohm, N-CHANNEL, Si, POWER, MOSFET, ROHS COMPLIANT, 2-10U1B, SC-67, 3 PIN, FET General Purpose Power | Toshiba America Electronic Components | SIHF12N65E-GE3 vs TK13A65U |
SSF11NS65UF | Power Field-Effect Transistor, 11A I(D), 650V, 0.38ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, ROHS COMPLIANT, TO-220F, 3 PIN | Suzhou Good-Ark Electronics Co Ltd | SIHF12N65E-GE3 vs SSF11NS65UF |
SIHA12N60E-E3 | Power Field-Effect Transistor, 12A I(D), 600V, 0.38ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN | Vishay Intertechnologies | SIHF12N65E-GE3 vs SIHA12N60E-E3 |
IPAN70R360P7SXKSA1 | Power Field-Effect Transistor, 700V, 0.36ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220FP, 3 PIN | Infineon Technologies AG | SIHF12N65E-GE3 vs IPAN70R360P7SXKSA1 |
STFU15NM65N | N-channel 650 V, 0.35 Ohm typ., 12 A MDmesh II Power MOSFET in TO-220FP ultra narrow leads package | STMicroelectronics | SIHF12N65E-GE3 vs STFU15NM65N |
SPA11N60C3E8185 | Power Field-Effect Transistor, 11A I(D), 600V, 0.38ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN | Infineon Technologies AG | SIHF12N65E-GE3 vs SPA11N60C3E8185 |
R6011ENX | Power Field-Effect Transistor, 11A I(D), 600V, 0.39ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, ROHS COMPLIANT, TO-220FM, 3 PIN | ROHM Semiconductor | SIHF12N65E-GE3 vs R6011ENX |
SSF11NS60F | Power Field-Effect Transistor, 11A I(D), 600V, 0.41ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, ROHS COMPLIANT, TO-220F, 3 PIN | Suzhou Good-Ark Electronics Co Ltd | SIHF12N65E-GE3 vs SSF11NS60F |
SPW11N60S5FKSA1 | Power Field-Effect Transistor, 11A I(D), 600V, 0.38ohm, 1-Element, N-Channel, Silicon, Metal-Oxide Semiconductor FET, TO-247, GREEN, PLASTIC PACKAGE-3 | Infineon Technologies AG | SIHF12N65E-GE3 vs SPW11N60S5FKSA1 |