Part Details for SIHFR420TRL-GE3 by Vishay Intertechnologies
Overview of SIHFR420TRL-GE3 by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIHFR420TRL-GE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIHFR420TRL-GE3
|
Avnet Americas | - Tape and Reel (Alt: SIHFR420TRL-GE3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.3253 / $0.4133 | Buy Now |
DISTI #
78-SIHFR420TRL-GE3
|
Mouser Electronics | MOSFET 500V Vds 20V Vgs DPAK (TO-252) RoHS: Compliant | 1998 |
|
$0.3010 / $0.9100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.3220 | Buy Now |
DISTI #
SIHFR420TRL-GE3
|
TTI | MOSFET 500V Vds 20V Vgs DPAK (TO-252) RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.3010 / $0.3350 | Buy Now |
DISTI #
SIHFR420TRL-GE3
|
Avnet Americas | - Tape and Reel (Alt: SIHFR420TRL-GE3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.3253 / $0.4133 | Buy Now |
DISTI #
SIHFR420TRL-GE3
|
TME | Transistor: N-MOSFET, unipolar, 500V, 1.5A, Idm: 8A, 42W, DPAK,TO252 Min Qty: 1 | 0 |
|
$0.4520 / $0.7740 | RFQ |
DISTI #
SIHFR420TRL-GE3
|
EBV Elektronik | (Alt: SIHFR420TRL-GE3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SIHFR420TRL-GE3
SIHFR420TRL-GE3 CAD Models
SIHFR420TRL-GE3 Part Data Attributes:
|
SIHFR420TRL-GE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SIHFR420TRL-GE3
Vishay Intertechnologies
Power Field-Effect Transistor, 2.4A I(D), 500V, 3ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, DPAK-3/2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DPAK-3/2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 400 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 500 V | |
Drain Current-Max (ID) | 2.4 A | |
Drain-source On Resistance-Max | 3 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 37 pF | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 42 W | |
Pulsed Drain Current-Max (IDM) | 8 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for SIHFR420TRL-GE3
This table gives cross-reference parts and alternative options found for SIHFR420TRL-GE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIHFR420TRL-GE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRFR420TRRPBF | Power Field-Effect Transistor, 2.4A I(D), 500V, 3ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, DPAK-3/2 | Vishay Intertechnologies | SIHFR420TRL-GE3 vs IRFR420TRRPBF |
IRFR420TRRPBF | TRANSISTOR 2.4 A, 500 V, 3 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252, ROHS COMPLIANT, DPAK-3, FET General Purpose Power | Vishay Siliconix | SIHFR420TRL-GE3 vs IRFR420TRRPBF |
IRFR420PBF | Power Field-Effect Transistor, 2.4A I(D), 500V, 3ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, ROHS COMPLIANT PACKAGE-3 | Vishay Intertechnologies | SIHFR420TRL-GE3 vs IRFR420PBF |
IRFR420TR | Power Field-Effect Transistor, 2.4A I(D), 500V, 3ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA | International Rectifier | SIHFR420TRL-GE3 vs IRFR420TR |
IRFR420TRL | Power Field-Effect Transistor, 2.4A I(D), 500V, 3ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA | Vishay Intertechnologies | SIHFR420TRL-GE3 vs IRFR420TRL |
IRFR420TR | Power Field-Effect Transistor, 2.4A I(D), 500V, 3ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, DPAK-3 | Vishay Siliconix | SIHFR420TRL-GE3 vs IRFR420TR |
IRFR420TRPBF | Power Field-Effect Transistor, 2.4A I(D), 500V, 3ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, ROHS COMPLIANT, DPAK-3 | Vishay Siliconix | SIHFR420TRL-GE3 vs IRFR420TRPBF |
SIHFR420TR-GE3 | TRANSISTOR 2.4 A, 500 V, 3 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252, HALOGEN FREE AND ROHS COMPLIANT, DPAK-3, FET General Purpose Power | Vishay Siliconix | SIHFR420TRL-GE3 vs SIHFR420TR-GE3 |
IRFR420 | Power Field-Effect Transistor, 2.4A I(D), 500V, 3ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA | International Rectifier | SIHFR420TRL-GE3 vs IRFR420 |
IRFR420TRR | Power Field-Effect Transistor, 2.4A I(D), 500V, 3ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA | International Rectifier | SIHFR420TRL-GE3 vs IRFR420TRR |