Transistors
SIHFRC20TR-GE3
Description: TRANSISTOR 2 A, 600 V, 4.4 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252, HALOGEN FREE AND ROHS COMPLIANT, DPAK-3, FET General Purpose Power

Overview of SIHFRC20TR-GE3 by Vishay Siliconix

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SIHFRC20TR-GE3 by Vishay Siliconix

Part # Manufacturer Description Stock Price Buy
DISTI # 742-SIHFRC20TR-GE3CT-ND
DigiKey MOSFET N-CHANNEL 600V Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 1521
In Stock
  • 1 $1.3300
  • 10 $0.8370
  • 100 $0.5540
  • 500 $0.4322
  • 1,000 $0.3929
  • 2,000 $0.3599
  • 4,000 $0.3320
  • 6,000 $0.3178
  • 10,000 $0.3019
  • 14,000 $0.3000
$0.3000 / $1.3300 Buy Now

CAD Models for SIHFRC20TR-GE3 by Vishay Siliconix
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SIHFRC20TR-GE3 by Vishay Siliconix

SIHFRC20TR-GE3
Vishay Siliconix
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY SILICONIX
Part Package Code
TO-252
Package Description
SMALL OUTLINE, R-PSSO-G2
Pin Count
3
Reach Compliance Code
unknown
ECCN Code
EAR99
Samacsys Manufacturer
Vishay
Additional Feature
AVALANCHE RATED
Avalanche Energy Rating (Eas)
74 mJ
Case Connection
DRAIN
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
600 V
Drain Current-Max (ID)
2 A
Drain-source On Resistance-Max
4.4 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code
TO-252
JESD-30 Code
R-PSSO-G2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Mode
ENHANCEMENT MODE
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
N-CHANNEL
Power Dissipation-Max (Abs)
42 W
Pulsed Drain Current-Max (IDM)
8 A
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
30
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. SIHFRC20TR-GE3
    Vishay Siliconix
    TRANSISTOR 2 A, 600 V, 4.4 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252, HALOGEN FREE AND ROHS COMPLIANT, DPAK-3, FET General Purpose Power
    VS

Alternate Parts for SIHFRC20TR-GE3

This table gives cross-reference parts and alternative options found for SIHFRC20TR-GE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIHFRC20TR-GE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IRFRC20TRLPBF Power Field-Effect Transistor, 2A I(D), 600V, 4.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, ROHS COMPLIANT, DPAK-3 Vishay Siliconix SIHFRC20TR-GE3 vs IRFRC20TRLPBF
IRFRC20PBF Power Field-Effect Transistor, 2A I(D), 600V, 4.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, ROHS COMPLIANT, DPAK-3 Vishay Siliconix SIHFRC20TR-GE3 vs IRFRC20PBF
IRFRC20TRR Power Field-Effect Transistor, 2A I(D), 600V, 4.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA Vishay Intertechnologies SIHFRC20TR-GE3 vs IRFRC20TRR
IRFRC20TR Power Field-Effect Transistor, 2A I(D), 600V, 4.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA International Rectifier SIHFRC20TR-GE3 vs IRFRC20TR
IRFRC20 Power Field-Effect Transistor, 2A I(D), 600V, 4.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA International Rectifier SIHFRC20TR-GE3 vs IRFRC20
IRFRC20PBF Power Field-Effect Transistor, 2A I(D), 600V, 4.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, ROHS COMPLIANT, DPAK-3 Vishay Intertechnologies SIHFRC20TR-GE3 vs IRFRC20PBF
IRFRC20TRRPBF Power Field-Effect Transistor, 2A I(D), 600V, 4.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, ROHS COMPLIANT, DPAK-3 Vishay Intertechnologies SIHFRC20TR-GE3 vs IRFRC20TRRPBF
IRFRC20 Power Field-Effect Transistor, 2A I(D), 600V, 4.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, DPAK-3 Vishay Intertechnologies SIHFRC20TR-GE3 vs IRFRC20
IRFRC20TRL Power Field-Effect Transistor, 2A I(D), 600V, 4.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, DPAK-3 Vishay Siliconix SIHFRC20TR-GE3 vs IRFRC20TRL
IRFRC20TRRPBF Power Field-Effect Transistor, 2A I(D), 600V, 4.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, ROHS COMPLIANT, DPAK-3 Vishay Siliconix SIHFRC20TR-GE3 vs IRFRC20TRRPBF
Part Number Description Manufacturer Compare
IRFRC20PBF Power Field-Effect Transistor, 2A I(D), 600V, 4.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, ROHS COMPLIANT, DPAK-3 Vishay Siliconix SIHFRC20TR-GE3 vs IRFRC20PBF
IRFRC20TRPBF Power Field-Effect Transistor, 2A I(D), 600V, 4.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, DPAK-3 International Rectifier SIHFRC20TR-GE3 vs IRFRC20TRPBF
IRFRC20PBF Power Field-Effect Transistor, 2A I(D), 600V, 4.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, DPAK-3 International Rectifier SIHFRC20TR-GE3 vs IRFRC20PBF
SIHFRC20TR-GE3 Power Field-Effect Transistor, 2A I(D), 600V, 4.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, Vishay Intertechnologies SIHFRC20TR-GE3 vs SIHFRC20TR-GE3
IRFRC20TRR Power Field-Effect Transistor, 2A I(D), 600V, 4.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA International Rectifier SIHFRC20TR-GE3 vs IRFRC20TRR
IRFRC20TR Power Field-Effect Transistor, 2A I(D), 600V, 4.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, DPAK-3 Vishay Siliconix SIHFRC20TR-GE3 vs IRFRC20TR
IRFRC20TRL Power Field-Effect Transistor, 2A I(D), 600V, 4.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA International Rectifier SIHFRC20TR-GE3 vs IRFRC20TRL
IRFRC20TRLPBF Power Field-Effect Transistor, 2A I(D), 600V, 4.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, ROHS COMPLIANT, DPAK-3 Vishay Siliconix SIHFRC20TR-GE3 vs IRFRC20TRLPBF
IRFRC20TRLPBF Power Field-Effect Transistor, 2A I(D), 600V, 4.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, ROHS COMPLIANT, DPAK-3 Vishay Intertechnologies SIHFRC20TR-GE3 vs IRFRC20TRLPBF
IRFRC20TRRPBF Power Field-Effect Transistor, 2A I(D), 600V, 4.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, DPAK-3 International Rectifier SIHFRC20TR-GE3 vs IRFRC20TRRPBF

Related Parts for SIHFRC20TR-GE3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SIHFRC20TR-GE3 by Vishay Siliconix.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SIHFRC20TR-GE3 by Vishay Siliconix

Select Manufacturer
Which Manufacturer of SIHFRC20TR-GE3 would you like to use for your alert(s)?
  • Please alert me when SIHFRC20TR-GE3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SIHFRC20TR-GE3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SIHFRC20TR-GE3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SIHFRC20TR-GE3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SIHFRC20TR-GE3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SIHFRC20TR-GE3 by Vishay Siliconix

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: