There are no models available for this part yet.
Overview of SIHH21N65EF-T1-GE3 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FIDO5100BBCZ | Analog Devices | REM Switch | |
FIDO5200CBCZ | Analog Devices | REM Switch with EtherCAT | |
ADIN1300CCPZ | Analog Devices | Industrial Ethernet Gigabit PH |
Price & Stock for SIHH21N65EF-T1-GE3 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SIHH21N65EF-T1-GE3
|
Avnet Americas | N-CHANNEL 650V - Tape and Reel (Alt: SIHH21N65EF-T1-GE3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$3.0037 | Buy Now | |
DISTI #
78-SIHH21N65EF-T1GE3
|
Mouser Electronics | MOSFETs 650V Vds 30V Vgs PowerPAK 8 x 8 RoHS: Compliant | 0 |
|
$3.1800 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 21 Weeks | 0 |
|
$3.2200 | Buy Now | ||
DISTI #
SIHH21N65EF-T1-GE3
|
TTI | MOSFETs 650V Vds 30V Vgs PowerPAK 8 x 8 RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$3.1500 | Buy Now | |
DISTI #
SIHH21N65EF-T1-GE3
|
TME | Transistor: N-MOSFET, unipolar, 650V, 12.5A, Idm: 53A, 156W Min Qty: 1 | 0 |
|
$5.1100 / $7.6700 | RFQ | |
DISTI #
SIHH21N65EF-T1-GE3
|
EBV Elektronik | Trans MOSFET N-CH 650V 19.8A 5-Pin PowerPAK T/R (Alt: SIHH21N65EF-T1-GE3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for SIHH21N65EF-T1-GE3 by Vishay Intertechnologies
Part Data Attributes for SIHH21N65EF-T1-GE3 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
SMALL OUTLINE, S-PSSO-N4
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
18 Weeks
|
Samacsys Manufacturer
|
Vishay
|
Avalanche Energy Rating (Eas)
|
353 mJ
|
Case Connection
|
DRAIN
|
Configuration
|
SINGLE WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min
|
650 V
|
Drain Current-Max (ID)
|
19.8 A
|
Drain-source On Resistance-Max
|
0.18 Ω
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
JESD-30 Code
|
S-PSSO-N4
|
Number of Elements
|
1
|
Number of Terminals
|
4
|
Operating Mode
|
ENHANCEMENT MODE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Polarity/Channel Type
|
N-CHANNEL
|
Pulsed Drain Current-Max (IDM)
|
53 A
|
Surface Mount
|
YES
|
Terminal Form
|
NO LEAD
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Alternate Parts for SIHH21N65EF-T1-GE3
This table gives cross-reference parts and alternative options found for SIHH21N65EF-T1-GE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIHH21N65EF-T1-GE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IXKP20N60C5 | Power Field-Effect Transistor, | Littelfuse Inc | SIHH21N65EF-T1-GE3 vs IXKP20N60C5 |
IPB60R190C6ATMA1 | Power Field-Effect Transistor, 20.2A I(D), 600V, 0.19ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, GREEN, PLASTIC, TO-263, 3 PIN | Infineon Technologies AG | SIHH21N65EF-T1-GE3 vs IPB60R190C6ATMA1 |
STP28N65M2 | N-channel 650 V, 0.15 Ohm typ., 20 A MDmesh M2 Power MOSFET in TO-220 package | STMicroelectronics | SIHH21N65EF-T1-GE3 vs STP28N65M2 |
IXKH20N60C5 | Power Field-Effect Transistor, 20A I(D), 600V, 0.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD, TO-247AD, 3 PIN | IXYS Corporation | SIHH21N65EF-T1-GE3 vs IXKH20N60C5 |
APT20N60KC3 | Power Field-Effect Transistor, 20.7A I(D), 600V, 0.19ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220AC, 3 PIN | Advanced Power Technology | SIHH21N65EF-T1-GE3 vs APT20N60KC3 |
IPB60R190C6XT | Power Field-Effect Transistor, 20.2A I(D), 600V, 0.19ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, GREEN, PLASTIC, TO-263, 3 PIN | Infineon Technologies AG | SIHH21N65EF-T1-GE3 vs IPB60R190C6XT |
R6020ENJTL | Power Field-Effect Transistor, 20A I(D), 600V, 0.196ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, LPTS, SC-83, 3/2 PIN | ROHM Semiconductor | SIHH21N65EF-T1-GE3 vs R6020ENJTL |
STB28N65M2 | N-channel 650 V, 0.15 Ohm typ., 20 A MDmesh M2 Power MOSFET in D2PAK package | STMicroelectronics | SIHH21N65EF-T1-GE3 vs STB28N65M2 |
TK20E60U | TRANSISTOR POWER, FET, FET General Purpose Power | Toshiba America Electronic Components | SIHH21N65EF-T1-GE3 vs TK20E60U |
RJK60S5DPK-M0-T0 | 20A, 600V, 0.178ohm, N-CHANNEL, Si, POWER, MOSFET, TO-3PSG, 3 PIN | Renesas Electronics Corporation | SIHH21N65EF-T1-GE3 vs RJK60S5DPK-M0-T0 |
Related Parts for SIHH21N65EF-T1-GE3
-
SIHH21N60E-T1-GE3Power Field-Effect Transistors
-
SIM3U157-B-GMMicrocontrollers
-
L9733CNTRPeripheral Drivers
-
SI6467DQSmall Signal Field-Effect Transistors
-
SIDC23D120H6X1SA1Rectifier Diodes
-
SI8660BA-B-IS1Other Analog ICs
-
PHE450KB5470JR06Fixed Capacitors
-
L6206PD013TRMotion Control Electronics
-
SN65HVS885PWPOther Interface ICs