-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Field-Effect Transistor, 1.5A I(D), 100V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-261AA,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AC7406
|
Newark | N-Channel100V |Vishay SIHLL110TR-GE3 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1920 | Buy Now |
DISTI #
SIHLL110TR-GE3
|
Avnet Americas | Trans MOSFET N-CH 100V 1.5A 3-Pin SOT-223 T/R - Tape and Reel (Alt: SIHLL110TR-GE3) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1890 / $0.2401 | Buy Now |
DISTI #
78-SIHLL110TR-GE3
|
Mouser Electronics | MOSFET 100V Vds 20V Vgs SOT-223 RoHS: Compliant | 11604 |
|
$0.1770 / $0.4600 | Buy Now |
|
Future Electronics | N-Channel 100 V 1.5A (Tc) 2W (Ta), 3.1W (Tc) Surface Mount SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$0.1867 | Buy Now |
DISTI #
SIHLL110TR-GE3
|
TTI | MOSFET 100V Vds 20V Vgs SOT-223 RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.1780 / $0.1920 | Buy Now |
DISTI #
SIHLL110TR-GE3
|
Avnet Americas | Trans MOSFET N-CH 100V 1.5A 3-Pin SOT-223 T/R - Tape and Reel (Alt: SIHLL110TR-GE3) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1806 / $0.2156 | Buy Now |
DISTI #
SIHLL110TR-GE3
|
TME | Transistor: N-MOSFET, unipolar, 100V, 0.93A, 3.1W, SOT223 Min Qty: 1 | 0 |
|
$0.2800 / $0.7110 | RFQ |
DISTI #
SIHLL110TR-GE3
|
Avnet Americas | Trans MOSFET N-CH 100V 1.5A 3-Pin SOT-223 T/R - Tape and Reel (Alt: SIHLL110TR-GE3) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1806 / $0.2156 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 416000 |
|
RFQ | |
|
LCSC | 100V 1.5A 540m900mA5V 2V250uA 1PCSNChannel SOT-223-3 MOSFETs ROHS | 2378 |
|
$0.2689 / $0.5219 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SIHLL110TR-GE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SIHLL110TR-GE3
Vishay Intertechnologies
Small Signal Field-Effect Transistor, 1.5A I(D), 100V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-261AA,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | AVALANCHE RATED | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 1.5 A | |
Drain-source On Resistance-Max | 0.76 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 15 pF | |
JEDEC-95 Code | TO-261AA | |
JESD-30 Code | R-PDSO-G4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 3.1 W | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |