Part Details for SIL03-1A72-71D by Standex-Meder Electronics
Overview of SIL03-1A72-71D by Standex-Meder Electronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIL03-1A72-71D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
374-1322-ND
|
DigiKey | RELAY REED SPST 0.5A 3V Min Qty: 1 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.1210 / $3.6400 | Buy Now |
DISTI #
876-SIL03-1A72-71D
|
Mouser Electronics | Reed Relays Form A - NO 10 W, 200 V RoHS: Compliant | 0 |
|
$2.1200 / $3.6400 | Order Now |
DISTI #
STXSIL03-1A72-71D
|
Heilind Electronics | REED RELAY, 1 FORM A, SPST-NO, 3V SIL (SINGLE IN-LINE) W/DIO | Americas - 0 in Stock |
|
$2.4098 / $2.5000 | Buy Now |
|
Onlinecomponents.com | Reed Relay 3VDC 500Ohm 0.5A SPST-NO(19.8x5.08x7.8)mm THT Dry RoHS: Compliant |
490 On Order |
|
$1.8700 / $2.9500 | Buy Now |
DISTI #
SIL03-1A72-71D
|
TTI | Reed Relays Form A - NO 10 W, 200 V RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 25 Container: Tube | Americas - 0 |
|
$2.8400 | Buy Now |
|
Master Electronics | Reed Relay 3VDC 500Ohm 0.5A SPST-NO(19.8x5.08x7.8)mm THT Dry RoHS: Compliant |
490 On Order |
|
$1.8700 / $2.9500 | Buy Now |
Part Details for SIL03-1A72-71D
SIL03-1A72-71D CAD Models
SIL03-1A72-71D Part Data Attributes
|
SIL03-1A72-71D
Standex-Meder Electronics
Buy Now
Datasheet
|
Compare Parts:
SIL03-1A72-71D
Standex-Meder Electronics
Dry Reed Relay, SPST, Momentary, 0.006A (Coil), 3VDC (Coil), 18mW (Coil), 1A (Contact), 200VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STANDEX-MEDER ELECTRONICS | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Body Breadth | 5.08 mm | |
Body Height | 7.8 mm | |
Body Length or Diameter | 19.8 mm | |
Coil Current(DC)-Max | 0.006 A | |
Coil Operate Voltage(DC) | 2.1 V | |
Coil Power | 18 mW | |
Coil Release Voltage(DC) | 0.45 V | |
Coil Resistance | 500 Ω | |
Coil Voltage-Nom | 3 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 0.5A@200VAC | |
Contact Current(AC)-Max | 0.5 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | 0.5A@200VDC | |
Contact Resistance | 100 mΩ | |
Contact Voltage(AC)-Max | 200 V | |
Contact Voltage(DC)-Max | 200 V | |
Contact/Output Supply Type | AC/DC | |
Input Switching Control Type | Random | |
Insulation Resistance | 10000000000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Terminals | 4 | |
Operate Time | 0.5 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 19.8mm x 5.08mm x 7.8mm | |
Reference Standard | CUL; UL | |
Relay Action | MBB | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | DRY REED RELAY | |
Release Time | 0.1 ms | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Length | 0.003500127000254001 inch | |
Termination Type | SOLDER |