Part Details for SIL10E-05W3V3-HJ by Artesyn Embedded Technologies
Overview of SIL10E-05W3V3-HJ by Artesyn Embedded Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIL10E-05W3V3-HJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72K0454
|
Newark | 4.5-5.5Vin, 0.8-3.63V@10A, 2.00" X 0.31" X 0.50, 95%eff, Single-In-Line, Th, Horizontal Mount, Rohs 6 |Artesyn Embedded Technologies SIL10E-05W3V3-HJ RoHS: Not Compliant Min Qty: 84 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for SIL10E-05W3V3-HJ
SIL10E-05W3V3-HJ CAD Models
SIL10E-05W3V3-HJ Part Data Attributes
|
SIL10E-05W3V3-HJ
Artesyn Embedded Technologies
Buy Now
Datasheet
|
Compare Parts:
SIL10E-05W3V3-HJ
Artesyn Embedded Technologies
Non-Isolated E-Class DC-DC Converter; Outputs: 1; Min Output Voltage: 3.3; Max Output Voltage: 3.3; Output Current: 10; Category: DC-DC; Type: Non-Isolated; Operating Temp: -40 to+85C; Length: 2; Width: 0.5; Height: 0.32; Min Current: 10; Max Current: 10; Min Power: 55; Max Power: 49.9; Min Input Voltage: 3; Max Input Voltage: 14; Warranty: 2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ARTESYN EMBEDDED TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 52 Weeks | |
Date Of Intro | 2019-12-26 |