SIL10E-12S1V5-HR
Description: DC-DC Regulated Power Supply Module, 1 Output, 16.5W, Hybrid

Overview of SIL10E-12S1V5-HR by Vertiv Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 replacement )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for SIL10E-12S1V5-HR by Vertiv Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SIL10E-12S1V5-HR by Vertiv Inc

SIL10E-12S1V5-HR
Vertiv Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VERTIV CO
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
14 V
Input Voltage-Min
10 V
Input Voltage-Nom
12 V
JESD-30 Code
R-XSMA-P10
JESD-609 Code
e0
Load Regulation-Max
1%
Number of Functions
1
Number of Outputs
1
Number of Terminals
10
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Voltage-Max
1.65 V
Output Voltage-Min
1.35 V
Output Voltage-Nom
1.5 V
Package Body Material
UNSPECIFIED
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Surface Mount
NO
Technology
HYBRID
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
PIN/PEG
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Total Power Output-Max
16.5 W
Trim/Adjustable Output
YES
Want to compare parts?
  1. SIL10E-12S1V5-HR
    Vertiv Inc
    DC-DC Regulated Power Supply Module, 1 Output, 16.5W, Hybrid
    VS

Alternate Parts for SIL10E-12S1V5-HR

This table gives cross-reference parts and alternative options found for SIL10E-12S1V5-HR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIL10E-12S1V5-HR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SIL10E-12S1V5-HR DC-DC Regulated Power Supply Module, 1 Output, 16.5W, Hybrid Artesyn Embedded Technologies SIL10E-12S1V5-HR vs SIL10E-12S1V5-HR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SIL10E-12S1V5-HR by Vertiv Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SIL10E-12S1V5-HR by Vertiv Inc

Select Manufacturer
Which Manufacturer of SIL10E-12S1V5-HR would you like to use for your alert(s)?
  • Please alert me when SIL10E-12S1V5-HR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SIL10E-12S1V5-HR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SIL10E-12S1V5-HR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SIL10E-12S1V5-HR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SIL10E-12S1V5-HR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SIL10E-12S1V5-HR by Vertiv Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: