Part Details for SIL24-1A72-71D by Standex-Meder Electronics
Overview of SIL24-1A72-71D by Standex-Meder Electronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for SIL24-1A72-71D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K9764
|
Newark | Relay, Reed, Spst-No, 200V, 1A, Tht, Contact Configuration:Spst-No, Coil Voltage:24Vdc, Product Range:Sil Series, Relay Mounting:Through Hole, Coil Resistance:2Kohm, Switching Current Max:1A, Switching Voltage Max:200V Rohs Compliant: Yes |Standexmeder SIL24-1A72-71D Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 601 |
|
$3.1700 / $4.8200 | Buy Now |
DISTI #
374-1250-ND
|
DigiKey | RELAY REED SPST 0.5A 24V Min Qty: 1 Lead time: 12 Weeks Container: Tube |
477 In Stock |
|
$2.0955 / $3.9000 | Buy Now |
DISTI #
876-SIL24-1A72-71D
|
Mouser Electronics | Reed Relays 1 Form A, SPST-NO 24V SIL w/Diode RoHS: Compliant | 1984 |
|
$2.0900 / $3.8500 | Buy Now |
DISTI #
STXSIL24-1A72-71D
|
Heilind Electronics | 3324100171 RELAY | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Reed Relay, 1 Form A, SPST-NO, 24V SIL (Single In-Line) w/Diode RoHS: Compliant |
250 In Stock |
|
$1.8100 / $3.0900 | Buy Now |
|
Bristol Electronics | 461 |
|
RFQ | ||
DISTI #
SIL24-1A72-71D
|
TTI | Reed Relays 1 Form A, SPST-NO 24V SIL w/Diode RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Tube | Americas - 0 |
|
$2.0300 / $2.7100 | Buy Now |
DISTI #
SIL24-1A72-71D
|
TME | Relay: reed switch, SPST-NO, Ucoil: 24VDC, 1.25A, max.200VDC, 290mW Min Qty: 1 | 1141 |
|
$1.7600 / $2.7700 | Buy Now |
DISTI #
30G4936
|
Bürklin Elektronik | Reed relay, 10 V·A, NO, 0.5 A Min Qty: 1 | 164 |
|
$2.6116 / $3.4679 | Buy Now |
DISTI #
1079461
|
element14 Asia-Pacific | RELAY, REED, SPST-NO, 200V, 1A, THT RoHS: Compliant Min Qty: 1 Container: Each | 601 |
|
$2.7329 / $4.8633 | Buy Now |
Part Details for SIL24-1A72-71D
SIL24-1A72-71D CAD Models
SIL24-1A72-71D Part Data Attributes
|
SIL24-1A72-71D
Standex-Meder Electronics
Buy Now
Datasheet
|
Compare Parts:
SIL24-1A72-71D
Standex-Meder Electronics
Dry Reed Relay, SPST, Momentary, 0.012A (Coil), 24VDC (Coil), 288mW (Coil), 1A (Contact), 200VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS AND REACH COMPLIANT
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MEDER ELECTRONIC AG | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Body Breadth | 5.08 mm | |
Body Height | 7.8 mm | |
Body Length or Diameter | 19.8 mm | |
Coil Current(DC)-Max | 0.012 A | |
Coil Operate Voltage(DC) | 16.8 V | |
Coil Power | 290 mW | |
Coil Release Voltage(DC) | 3.6 V | |
Coil Resistance | 2000 Ω | |
Coil Voltage-Nom | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 0.5A@200VAC | |
Contact Current(AC)-Max | 0.5 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | 0.5A@200VDC | |
Contact Resistance | 100 mΩ | |
Contact Voltage(AC)-Max | 200 V | |
Contact Voltage(DC)-Max | 200 V | |
Contact/Output Supply Type | AC/DC | |
Input Switching Control Type | Random | |
Insulation Resistance | 10000000000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Terminals | 4 | |
Operate Time | 0.5 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 19.8mm x 5.08mm x 7.8mm | |
Reference Standard | CUL; UL | |
Relay Action | MBB | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | DRY REED RELAY | |
Release Time | 0.1 ms | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Length | 0.003500127000254001 inch | |
Termination Type | SOLDER |