Part Details for SILM320L-4R7 by Delta Electronics Inc
Overview of SILM320L-4R7 by Delta Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SILM320L-4R7
SILM320L-4R7 CAD Models
SILM320L-4R7 Part Data Attributes:
|
SILM320L-4R7
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SILM320L-4R7
Delta Electronics Inc
General Purpose Inductor, 4.7uH, 30%, 1 Element, SMD, ROHS COMPLIANT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance | 0.078 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Rated Current-Max | 1.65 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |
Alternate Parts for SILM320L-4R7
This table gives cross-reference parts and alternative options found for SILM320L-4R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SILM320L-4R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFCB4014LD-R774R7 | General Purpose Inductor, 4.7uH, 30%, 1 Element, SMD, | Samwha Electronics | SILM320L-4R7 vs SFCB4014LD-R774R7 |
SIL620-4R7 | General Purpose Inductor, 4.7uH, 30%, 1 Element, SMD, ROHS COMPLIANT | Delta Electronics Inc | SILM320L-4R7 vs SIL620-4R7 |
SFCB6020-1R74R7 | General Purpose Inductor, 4.7uH, 30%, 1 Element, SMD, | Samwha Electronics | SILM320L-4R7 vs SFCB6020-1R74R7 |