Part Details for SIM3C167-B-GM by Silicon Laboratories Inc
Results Overview of SIM3C167-B-GM by Silicon Laboratories Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SIM3C167-B-GM Information
SIM3C167-B-GM by Silicon Laboratories Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
US Tariff Estimator: SIM3C167-B-GM by Silicon Laboratories Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SIM3C167-B-GM
SIM3C167-B-GM Part Data Attributes
|
|
SIM3C167-B-GM
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
SIM3C167-B-GM
Silicon Laboratories Inc
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 80MHz, CMOS, PBGA92,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | End Of Life | |
| Ihs Manufacturer | SILICON LABORATORIES INC | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 3A991.A.2 | |
| HTS Code | 8542.31.00.01 | |
| Has ADC | YES | |
| Address Bus Width | 24 | |
| Bit Size | 32 | |
| CPU Family | CORTEX-M3 | |
| Clock Frequency-Max | 30 MHz | |
| DMA Channels | YES | |
| External Data Bus Width | 16 | |
| JESD-30 Code | S-PBGA-N92 | |
| JESD-609 Code | e4 | |
| Length | 7 mm | |
| Moisture Sensitivity Level | 3 | |
| Number of I/O Lines | 65 | |
| Number of Terminals | 92 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | YES | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | HVFLGA | |
| Package Equivalence Code | SLGA92,14X14,20 | |
| Package Shape | SQUARE | |
| Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| RAM (bytes) | 32768 | |
| ROM (words) | 262144 | |
| ROM Programmability | FLASH | |
| Speed | 80 MHz | |
| Supply Current-Max | 36.5 mA | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 1.8 V | |
| Supply Voltage-Nom | 3 V | |
| Surface Mount | YES | |
| Technology | CMOS | |
| Temperature Grade | INDUSTRIAL | |
| Terminal Finish | NICKEL GOLD | |
| Terminal Form | NO LEAD | |
| Terminal Pitch | 0.5 mm | |
| Terminal Position | BOTTOM | |
| Time@Peak Reflow Temperature-Max (s) | 40 | |
| Width | 7 mm | |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for SIM3C167-B-GM
This table gives cross-reference parts and alternative options found for SIM3C167-B-GM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIM3C167-B-GM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SIM3C167-B-GQ | Silicon Laboratories Inc | Check for Price | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 80MHz, CMOS, PQFP80, | SIM3C167-B-GM vs SIM3C167-B-GQ |
SIM3C167-B-GM Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the SIM3C167-B-GM is 25 MHz.
-
The SIM3C167-B-GM has 16 KB of flash memory.
-
The maximum current consumption of the SIM3C167-B-GM is 10 mA at 25 MHz and 3.3V.
-
Yes, the SIM3C167-B-GM has a built-in oscillator that can be used as a clock source.
-
The operating temperature range of the SIM3C167-B-GM is -40°C to +85°C.