Part Details for SIP-4788-00-6811FD by TT Electronics Resistors
Overview of SIP-4788-00-6811FD by TT Electronics Resistors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Part Details for SIP-4788-00-6811FD
SIP-4788-00-6811FD CAD Models
SIP-4788-00-6811FD Part Data Attributes
|
SIP-4788-00-6811FD
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
SIP-4788-00-6811FD
TT Electronics Resistors
Array/Network Resistor, Bussed, Thin Film, 0.12W, 6810ohm, 1% +/-Tol, -300,300ppm/Cel, 8007,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | SIP, 8007 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Rectangular | |
JESD-609 Code | e4 | |
Lead Length | 3.429 mm | |
Lead Spacing | 2.54 mm | |
Network Type | Bussed | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 3.302 mm | |
Package Length | 20.269 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SIP | |
Package Width | 1.778 mm | |
Rated Power Dissipation (P) | 0.12 W | |
Resistance | 6810 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 8007 | |
Technology | THIN FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Tolerance | 1% |