-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPST, 1 Func, 1 Channel, PDSO6, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SC-70, 6 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12X8782
|
Newark | Ic, Load Switch, 1.1V-5.5V, 2A, Sc70, Power Load Switch Type:High Side, Input Voltage:5.5V, Current Limit:2A, On State Resistance:0.105Ohm, Distribution Switch Case Style:Sc-70, No. Of Pins:6Pins, Thermal Protection:Yes, On/Enable Rohs Compliant: Yes |Vishay SIP32411DR-T1-GE3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3115 |
|
$0.6490 / $0.9980 | Buy Now |
DISTI #
18X0002
|
Newark | Switch, Slew Controller, 5.5V, 2A, Sc-70-6, Power Load Switch Type:High Side, Input Voltage:5.5V, Current Limit:2A, On State Resistance:0.105Ohm, Distribution Switch Case Style:Sc-70, No. Of Pins:6Pins, Thermal Protection:Yes Rohs Compliant: Yes |Vishay SIP32411DR-T1-GE3 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4160 | Buy Now |
DISTI #
65T1651
|
Newark | Switch, Slew Controller, 5.5V, 2A, Sc-70-6, Full Reel, Power Load Switch Type:High Side, Input Voltage:5.5V, Current Limit:2A, On State Resistance:0.105Ohm, Ic Case/Package:Sc-70, No. Of Pins:6Pins, Thermal Protection:Yes Rohs Compliant: Yes |Vishay SIP32411DR-T1-GE3 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3190 / $0.4250 | Buy Now |
DISTI #
SIP32411DR-T1-GE3
|
Avnet Americas | Power Switch Hi Side 1.8A 6-Pin SC-70 T/R - Tape and Reel (Alt: SIP32411DR-T1-GE3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.4380 | Buy Now |
DISTI #
781-SIP32411DR-GE3
|
Mouser Electronics | Power Switch ICs - Power Distribution 2A 1.2V Slew Rate Ctrl Load Switch RoHS: Compliant | 18645 |
|
$0.3050 / $0.9100 | Buy Now |
|
Future Electronics | . RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.3100 / $0.3350 | Buy Now |
DISTI #
SIP32411DR-T1-GE3
|
TTI | Power Switch ICs - Power Distribution 2A 1.2V Slew Rate Ctrl Load Switch RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 12000 In Stock |
|
$0.3020 / $0.3500 | Buy Now |
DISTI #
SIP32411DR-T1-GE3
|
Avnet Americas | Power Switch Hi Side 1.8A 6-Pin SC-70 T/R - Tape and Reel (Alt: SIP32411DR-T1-GE3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.4380 | Buy Now |
DISTI #
SIP32411DR-T1-GE3
|
Avnet Americas | Power Switch Hi Side 1.8A 6-Pin SC-70 T/R - Tape and Reel (Alt: SIP32411DR-T1-GE3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.4380 | Buy Now |
DISTI #
SMC-SIP32411DR-T1-GE3
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 2993 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SIP32411DR-T1-GE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SIP32411DR-T1-GE3
Vishay Intertechnologies
SPST, 1 Func, 1 Channel, PDSO6, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SC-70, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SC-70, 6 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Vishay | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.1 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
On-state Resistance-Max (Ron) | 0.12 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.1 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-on Time-Max | 220000 ns | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |