Part Details for SIT08160-14 by Micro Electronics Corporation
Overview of SIT08160-14 by Micro Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for SIT08160-14
SIT08160-14 CAD Models
SIT08160-14 Part Data Attributes
|
SIT08160-14
Micro Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT08160-14
Micro Electronics Corporation
Inverter Transformer, 4W
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO ELECTRONICS LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | COMPATIBLE WITH CEPH145B AND EPS145B, LG DIM INCLUDES TERM ALSO | |
Height | 4.7 mm | |
Length | 22 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 300 kHz | |
Operating Frequency-Min | 40 kHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -10 °C | |
Power Rating | 4 W | |
Surface Mount | YES | |
Transformer Type | INVERTER TRANSFORMER | |
Width | 14.2 mm |